2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. SERDES Drivers
                                                                                                Imprimer la page

                                                                                                MAX9268GCM/V+

                                                                                                SerDes, Deserialiser, 2.5 Gbps, CML, LVDS, TQFP, 48 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX9268GCM/V+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX9268GCM/V+
                                                                                                Code Commande73Y6423
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX9268GCM/V+
                                                                                                Code Commande73Y6423
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                SERDES FunctionDeserialiser
                                                                                                Data Rate2.5Gbps
                                                                                                IC Input TypeCML
                                                                                                IC Output TypeLVDS
                                                                                                IC Case / PackageTQFP
                                                                                                Driver Case StyleTQFP
                                                                                                No. of Pins48Pins
                                                                                                Supply Voltage Min1.7V
                                                                                                Supply Voltage Max3.6V
                                                                                                No. of Inputs1Inputs
                                                                                                No. of Outputs5Outputs
                                                                                                QualificationAEC-Q100
                                                                                                Product Range-
                                                                                                Automotive Qualification StandardAEC-Q100
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                MAX9268GCM/V+ is a gigabit multimedia serial link deserializer with an LVDS system interface. The MAX9268 deserializer features an LVDS system interface for reduced pin count and a smaller package, and pairs with any GMSL serializer to form a complete digital serial link for joint transmission of high-speed video, audio, and bidirectional control data. It allows a maximum serial payload data rate of 2.5Gbps for a 15m shielded twisted-pair (STP) cable. The deserializer operates up to a maximum output clock rate of 104MHz (3-channel LVDS) or 78MHz (4-channel LVDS). The 3-channel mode outputs an LVDS clock, three lanes of LVDS data (21 bits), UART control signals, and one I2S audio channel consisting of three signals. The 4-channel mode outputs an LVDS clock, four lanes of LVDS data (28 bits), UART control signals, an I2S audio channel, and auxiliary control outputs. Applications include high-resolution automotive navigation, rear-seat infotainment, megapixel camera systems.

                                                                                                • 2.5Gbps payload-rate AC-coupled serial link, scrambled 8b/10b line coding
                                                                                                • 4-bit to 32-bit word length, 8kHz to 192kHz I2S audio channel supports high-definition audio
                                                                                                • Two 3-level inputs support 9 device addresses
                                                                                                • Interrupt supports touch-screen functions for display panels
                                                                                                • I2C host for peripherals, equalizer for serial link input
                                                                                                • Programmable spread spectrum on the LVDS and control outputs for reduced EMI
                                                                                                • Serial-data clock recovery eliminates an external clock, ISO 10605 and IEC 61000-4-2 ESD protection
                                                                                                • Automatic data-rate detection allows on-the-fly data-rate change
                                                                                                • 1.8V to 3.3V I/O and 3.3V core supplies
                                                                                                • 48 TQFP-EP package, -40°C to +105°C temperature range

                                                                                                Applications

                                                                                                Automotive, Communications & Networking, Multimedia

                                                                                                Avertissements

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Spécifications techniques

                                                                                                SERDES Function

                                                                                                Deserialiser

                                                                                                IC Input Type

                                                                                                CML

                                                                                                IC Case / Package

                                                                                                TQFP

                                                                                                No. of Pins

                                                                                                48Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Outputs

                                                                                                5Outputs

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Data Rate

                                                                                                2.5Gbps

                                                                                                IC Output Type

                                                                                                LVDS

                                                                                                Driver Case Style

                                                                                                TQFP

                                                                                                Supply Voltage Min

                                                                                                1.7V

                                                                                                No. of Inputs

                                                                                                1Inputs

                                                                                                Qualification

                                                                                                AEC-Q100

                                                                                                Automotive Qualification Standard

                                                                                                AEC-Q100

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits