2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. SERDES Drivers
                                                                                                Imprimer la page

                                                                                                MAX9217ECM+

                                                                                                SerDes, Serialiser, 700 Mbps, LVCMOS, LVTTL, LVDS, LQFP, 48 Pins

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX9217ECM+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX9217ECM+
                                                                                                Code Commande68AC5452
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX9217ECM+
                                                                                                Code Commande68AC5452
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                SERDES FunctionSerialiser
                                                                                                Data Rate700Mbps
                                                                                                IC Input TypeLVCMOS, LVTTL
                                                                                                IC Output TypeLVDS
                                                                                                Driver Case StyleLQFP
                                                                                                IC Case / PackageLQFP
                                                                                                No. of Pins48Pins
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                No. of Inputs27Inputs
                                                                                                No. of Outputs1Outputs
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                MAX9217ECM+ is a 27bit, 3MHz-to-35MHz DC-balanced LVDS serializer. The MAX9217 digital video parallel-to-serial converter serializes 27 bits of parallel data into a serial data stream. Eighteen bits of video data and 9 bits of control data are encoded and multiplexed onto the serial interface, reducing the serial data rate. The data enable input determines when the video or control data is serialized. The MAX9217 pairs with the MAX9218 deserializer to form a complete digital video serial link. Interconnect can be controlled-impedance PCB traces or twisted-pair cable. Proprietary data encoding reduces EMI and provides DC balance. DC balance allows AC-coupling, providing isolation between the transmitting and receiving ends of the interface. The LVDS output is internally terminated with 100Ω. ESD tolerance is specified for ISO 10605 with ±10kV contact discharge and ±30kV air discharge.

                                                                                                • Proprietary data encoding for DC balance and reduced EMI
                                                                                                • Control data sent during video blanking
                                                                                                • Five control data inputs are single-bit-error tolerant
                                                                                                • Output common-mode filter reduces EMI
                                                                                                • Greater than 10m STP cable drive
                                                                                                • Wide ±2% reference clock tolerance
                                                                                                • ISO 10605 ESD Protection
                                                                                                • Separate input supply allows interface to 1.8V to 3.3V logic
                                                                                                • Temperature range from -40°C to +85°C
                                                                                                • Available in 48 pin LQFP package

                                                                                                Spécifications techniques

                                                                                                SERDES Function

                                                                                                Serialiser

                                                                                                IC Input Type

                                                                                                LVCMOS, LVTTL

                                                                                                Driver Case Style

                                                                                                LQFP

                                                                                                No. of Pins

                                                                                                48Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Data Rate

                                                                                                700Mbps

                                                                                                IC Output Type

                                                                                                LVDS

                                                                                                IC Case / Package

                                                                                                LQFP

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                No. of Inputs

                                                                                                27Inputs

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit