2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. SERDES Drivers
                                                                                                Imprimer la page

                                                                                                INAP375R

                                                                                                RECEIVER, 3 GBPS, CML, LQFP-100

                                                                                                INOVA SEMICONDUCTORS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                INOVA SEMICONDUCTORS INAP375R
                                                                                                FabricantINOVA SEMICONDUCTORS
                                                                                                Réf. FabricantINAP375R
                                                                                                Code Commande31Y2044
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 120 En Stock
                                                                                                QuantitéPrix
                                                                                                1+32,290 $
                                                                                                10+25,480 $
                                                                                                25+23,800 $
                                                                                                50+23,700 $
                                                                                                100+23,230 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                32,29 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                INOVA SEMICONDUCTORS
                                                                                                FabricantINOVA SEMICONDUCTORS
                                                                                                Réf. FabricantINAP375R
                                                                                                Code Commande31Y2044
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                SERDES FunctionReceiver
                                                                                                Data Rate3Gbps
                                                                                                IC Input TypeCML
                                                                                                IC Output TypeOpen Drain
                                                                                                IC Case / PackageLQFP
                                                                                                Driver Case StyleLQFP
                                                                                                No. of Pins100Pins
                                                                                                Supply Voltage Min1.71V
                                                                                                Supply Voltage Max1.89V
                                                                                                No. of Inputs2Inputs
                                                                                                No. of Outputs2Outputs
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The INAP375R is a digital automotive Pixel Link Receiver for DISPLAY and CAMERA applications. It provides a DC-balanced, AC coupled low latency, point-to-point link over shielded twisted pair (STP) cables. Its scalable physical layer provides bandwidth of up to 3Gbps at lowest EMI. The INAP375R supports popular automotive displays with video resolutions such as 1600 x 600 pixels and refresh rates of up to 100Hz. The device offers a flexible video interface, configurable to handle 1 or 2 independent video streams, with output interfaces such as parallel RGB or openLDI. Software adjustable driver characteristics at the transmitter, combined with the powerful adaptive equalizer and configurable operating modes allow the transmission of 3Gbps at distances of up to 12m over a single pair of wires. In addition to the video transmission the INAP375R provides completely independent full duplex communication channels.

                                                                                                • Backwards compatibility with APIX1
                                                                                                • Configurable video interface
                                                                                                • Video resolutions up to HD resolutions
                                                                                                • Configurable full duplex communication channel
                                                                                                • Daisy chain output to a 2nd receiver
                                                                                                • Media independent interface
                                                                                                • SPI data interfaces
                                                                                                • I²C Master interface
                                                                                                • GPIOs for direct signalling and camera synchronization support
                                                                                                • Embedded Ashell
                                                                                                • I²S Audio interface
                                                                                                • Built-in PRBS checker
                                                                                                • Embedded diagnostics

                                                                                                Spécifications techniques

                                                                                                SERDES Function

                                                                                                Receiver

                                                                                                IC Input Type

                                                                                                CML

                                                                                                IC Case / Package

                                                                                                LQFP

                                                                                                No. of Pins

                                                                                                100Pins

                                                                                                Supply Voltage Max

                                                                                                1.89V

                                                                                                No. of Outputs

                                                                                                2Outputs

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Data Rate

                                                                                                3Gbps

                                                                                                IC Output Type

                                                                                                Open Drain

                                                                                                Driver Case Style

                                                                                                LQFP

                                                                                                Supply Voltage Min

                                                                                                1.71V

                                                                                                No. of Inputs

                                                                                                2Inputs

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit