| Quantité | Prix |
|---|---|
| 1+ | 8,160 $ |
| 10+ | 8,040 $ |
| 25+ | 7,910 $ |
Informations produit
Aperçu du produit
EQCO30R5.D is a video equalizer for 3G/HD/SD-SDI video, with speeds up to 2.97Gbps. It is designed to be a direct replacement for competing video equalizers. In addition to downlink functionality from the camera to the frame grabber, it can also transmit a 5Mbps uplink signal from the frame grabber to the camera. Additionally, power can be provided over the same cable using the same chip and a few external components. The device operates with 8B/10B coded signals up to 3.125Gbps. The application includes high definition, high frame rate pro-video HD-SDI frame store, surveillance, industrial/inspection, medical video inputs, and HDcctv applications.
- Supports up to 200Meters of Cable at 1.485Gbps Using High-Quality Coax
- Supports up to 450Meters of Cable at 270Mbps Using High-Quality Coax
- Pin compatible with gennum and national semiconductor parts
- Also operates with 8B/10B Coding, single 3.3V supply
- Better Robustness due to transmit amplitude independent operation
- Supply voltage range from 3.15 to 3.45V (-40 to +85°C)
- Supply current, both transmitting and receiving is 55mA typ (-40 to +85°C)
- Coax cable characteristic impedance is 75ohm typ (-40 to +85°C)
- Transmit amplitude (at camera end into 75ohm) range from 500 to 1200mV (-40 to +85°C)
- 16 pin QFN package, ambient temperature range from -55 to +125°C (power applied)
Spécifications techniques
-
3.15V
QFN
-40°C
-
MSL 1 - Unlimited
HD, High Frame Rate Pro-video HD/SDI Frame Store, Industrial/Inspection, Medical Video Inputs
3.45V
16Pins
85°C
-
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit