2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialized Interfaces
                                                                                                  Imprimer la page

                                                                                                  L9613B

                                                                                                  Specialized Interface, Bidirectional Serial Communication in Automotive Diagnostic System, 4.8 V

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS L9613B
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantL9613B
                                                                                                  Code Commande25AH9800
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  5 760 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+2,960 $
                                                                                                  10+2,670 $
                                                                                                  100+2,140 $
                                                                                                  500+1,770 $
                                                                                                  1000+1,460 $
                                                                                                  2500+1,420 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2,96 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantL9613B
                                                                                                  Code Commande25AH9800
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC Interface Type-
                                                                                                  Interface ApplicationsBidirectional Serial Communication in Automotive Diagnostic System
                                                                                                  Supply Voltage Min4.8V
                                                                                                  Supply Voltage Max36V
                                                                                                  Interface Case StyleSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  L9613B is a data interface. This monolithic integrated circuit containing standard ISO 9141 compatible interface functions.

                                                                                                  • Supply VCC current is 1.4mA typical at (VCC <lt/> 5.5V, VLI,VTX = 0V)
                                                                                                  • Bidirectional K-I/O pin with supply voltage dependent input threshold
                                                                                                  • Over temperature shut down function selective to K-I/O pin, TTL compatible TX input
                                                                                                  • Defined OFF output status in under voltage condition and VS or GND interruption
                                                                                                  • Controlled output slope for low EMI, defined K output OFF for TX input open
                                                                                                  • High input impedance for open VS or GND connection, EMI robustness optimized
                                                                                                  • Input current is 4µA typical at (VS = 4.8 to 18V, VCC = 3 to 7V, Tj = -40 to +150°C)
                                                                                                  • Input threshold hysteresis is 1V max at (VS = 4.8 to 18V, VCC = 3 to 7V, Tj = -40 to +150°C)
                                                                                                  • Transmission frequency is 130KHz minimum at (VS = 4.8 to 18V, VCC = 3 to 7V, Tj = -40 to +150°C)
                                                                                                  • Output ON impedance is 10 ohm typical at (VS = 4.8 to 18V), SO8 package

                                                                                                  Spécifications techniques

                                                                                                  IC Interface Type

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.8V

                                                                                                  Interface Case Style

                                                                                                  SOIC

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Interface Applications

                                                                                                  Bidirectional Serial Communication in Automotive Diagnostic System

                                                                                                  Supply Voltage Max

                                                                                                  36V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)