2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. CPLDs
                      Imprimer la page

                      ISPPAC-POWR1014A-01TN48I

                      CPLD, 24 Macrocells, TQFP, 48 Pins

                      LATTICE SEMICONDUCTOR ISPPAC-POWR1014A-01TN48I
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantLATTICE SEMICONDUCTOR
                      Réf. FabricantISPPAC-POWR1014A-01TN48I
                      Code Commande24R6387
                      Gamme de produitispPAC
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      228 En Stock
                      QuantitéPrix
                      1+14,210 $
                      10+13,430 $
                      25+12,920 $
                      50+12,250 $
                      100+11,820 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      14,21 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantLATTICE SEMICONDUCTOR
                      Réf. FabricantISPPAC-POWR1014A-01TN48I
                      Code Commande24R6387
                      Gamme de produitispPAC
                      Fiche technique

                      Data Sheet

                      CPLD Type-
                      No. of Macrocells24Macrocells
                      No.of User I/Os-
                      No. of I/O's-
                      Logic Case StyleTQFP
                      IC Case / PackageTQFP
                      No. of Pins48Pins
                      Speed Grade-
                      Frequency25MHz
                      Supply Voltage Min2.8V
                      Process TechnologyCMOS
                      Supply Voltage Max3.96V
                      IC MountingSurface Mount
                      Propagation Delay-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Global Clock Setup Time-
                      Product RangeispPAC
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      The ISPPAC-POWR1014A-01TN48I is a general-purpose Power-Supply Monitor and Sequence Controller, incorporating both in-system programmable logic and in-system programmable analog functions implemented in non-volatile E2CMOS® technology. It provides 10 independent analog input channels to monitor up to 10 power supply test points. Each of these input channels has two independently programmable comparators to support both high/low and in-bounds/out-of-bounds (window-com-pare) monitor functions. Four general-purpose digital inputs are also provided for miscellaneous control functions. The ispPAC-POWR1014/A provides 14 open-drain digital outputs that can be used for controlling DC to DC converters, low-drop-out regulators (LDOs) and opto-couplers, as well as for supervisory and general-purpose logic interface functions. Two of these outputs (HVOUT1-HVOUT2) may be configured as high-voltage MOSFET drivers. In high-voltage mode these outputs can provide up to 12V.

                      • Monitor and control multiple power supplies
                      • Embedded PLD for sequence control
                      • Embedded programmable timers
                      • Analog input monitoring
                      • High-voltage FET drivers
                      • 2-wire (I²C/SMBus™ compatible) Interface
                      • Multi-function JTAG interface

                      Applications

                      Industrial

                      Spécifications techniques

                      CPLD Type

                      -

                      No.of User I/Os

                      -

                      Logic Case Style

                      TQFP

                      No. of Pins

                      48Pins

                      Frequency

                      25MHz

                      Process Technology

                      CMOS

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Global Clock Setup Time

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Macrocells

                      24Macrocells

                      No. of I/O's

                      -

                      IC Case / Package

                      TQFP

                      Speed Grade

                      -

                      Supply Voltage Min

                      2.8V

                      Supply Voltage Max

                      3.96V

                      Propagation Delay

                      -

                      Operating Temperature Max

                      85°C

                      Product Range

                      ispPAC

                      MSL

                      MSL 3 - 168 hours

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      2 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit