Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantAMD
Réf. FabricantXC95144XL-7TQ100I
Code Commande66AH1419
Egalement appeléNon-Cancellable and Non-Returnable (NCNR)
Fiche technique
Modèle arrêté
Informations produit
FabricantAMD
Réf. FabricantXC95144XL-7TQ100I
Code Commande66AH1419
Egalement appeléNon-Cancellable and Non-Returnable (NCNR)
Fiche technique
CPLD TypeFLASH
No. of Macrocells144Macrocells
No.of User I/Os81I/O's
No. of I/O's81I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Frequency125MHz
Speed Grade7
Process Technology0.35um (CMOS)
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Propagation Delay7.5ns
Global Clock Setup Time4.8ns
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
XC95144XL-7TQ100I is a XC95144XL series 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of eight 54V18 Function Blocks, providing 3,200 usable gates with propagation delays of 7.5ns.
- System frequency up to 178MHz
- 144 macrocells with 3,200 usable gates
- Available in small footprint 100-pin TQFP (81 user I/O pins)
- In-system programmable
- Superior pin-locking and routability with Fast CONNECT™ II switch matrix
- Extra wide 54-input function blocks, enhanced data security features
- Local clock inversion with three global and one product-term clocks
- Fast concurrent programming, slew rate control on individual outputs
- Enhanced data security features
- Operating temperature range from -40 to 85°C
Remarques
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Spécifications techniques
CPLD Type
FLASH
No.of User I/Os
81I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Speed Grade
7
Supply Voltage Min
3V
IC Mounting
Surface Mount
Propagation Delay
7.5ns
Operating Temperature Max
85°C
Qualification
-
No. of Macrocells
144Macrocells
No. of I/O's
81I/O's
IC Case / Package
TQFP
Frequency
125MHz
Process Technology
0.35um (CMOS)
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Global Clock Setup Time
4.8ns
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit