2. Semiconductors - ICs
                                                                                                  3. IC Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  Imprimer la page

                                                                                                  VL6180V1NR/1

                                                                                                  PROXIMITY, SENSOR, DIGITAL, LGA-12

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS VL6180V1NR/1
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantVL6180V1NR/1
                                                                                                  Code Commande78AH2359
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 654 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                  Consulter les heures limites
                                                                                                  QuantitéPrix
                                                                                                  1+5,410 $
                                                                                                  10+4,770 $
                                                                                                  25+4,550 $
                                                                                                  50+4,400 $
                                                                                                  100+4,260 $
                                                                                                  250+4,120 $
                                                                                                  500+3,980 $
                                                                                                  1000+3,880 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  5,41 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantVL6180V1NR/1
                                                                                                  Code Commande78AH2359
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC Output TypeDigital
                                                                                                  Sensing Distance620mm
                                                                                                  Sensor Case StyleSMD
                                                                                                  No. of Pins12Pins
                                                                                                  Supply Voltage Min2.6V
                                                                                                  Supply Voltage Max3V
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  VL6180V1NR/1 is a proximity sensing module. It is the latest product based on ST’s patented FlightSense™ technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object (which is significantly influenced by color and surface), this precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). The module is designed for low power operation. Ranging measurements can be automatically performed at user defined intervals. Multiple threshold and interrupt schemes are supported to minimize host operations. Typical applications are laser assisted auto focus, smartphones/portable touchscreen devices, tablet/laptop/gaming devices, domestic appliances/industrial devices.

                                                                                                  • Two-in-one smart optical module, VCSEL light source, proximity sensor
                                                                                                  • Fast, accurate distance ranging, measures absolute range from 0 to 62cm max (depending on condition)
                                                                                                  • Independent of object reflectance, ambient light rejection, cross-talk compensation for cover glass
                                                                                                  • Distance and signal level can be used by host system to implement gesture recognition
                                                                                                  • Easy integration, single reflowable component, no additional optics
                                                                                                  • Single power supply, I2C interface for device control and data
                                                                                                  • Provided with a documented C portable API (application programming interface)
                                                                                                  • Two programmable GPIO, window and thresholding functions for ranging
                                                                                                  • Optical LGA12 package
                                                                                                  • Functional operating temperature range from -20 to 70°C

                                                                                                  Spécifications techniques

                                                                                                  IC Output Type

                                                                                                  Digital

                                                                                                  Sensor Case Style

                                                                                                  SMD

                                                                                                  Supply Voltage Min

                                                                                                  2.6V

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Sensing Distance

                                                                                                  620mm

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Supply Voltage Max

                                                                                                  3V

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility