2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Counters
                                                                                                Imprimer la page

                                                                                                HMC394LP4E

                                                                                                RF IC, Counter, Synchronous/Asynchronous, 2.2 GHz, 4.75 to 5.25 V, -55 to 85 Deg C, QFN-EP-24

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES HMC394LP4E
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantHMC394LP4E
                                                                                                Code Commande50AK1674
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                28 En Stock
                                                                                                QuantitéPrix
                                                                                                1+57,940 $
                                                                                                5+54,330 $
                                                                                                10+50,700 $
                                                                                                25+48,200 $
                                                                                                50+46,470 $
                                                                                                100+44,760 $
                                                                                                250+42,690 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                57,94 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantHMC394LP4E
                                                                                                Code Commande50AK1674
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Logic Family / Base NumberHMC394LP4
                                                                                                Counter TypeDivide-By-N
                                                                                                Clock Frequency2.2GHz
                                                                                                Count Maximum-
                                                                                                Logic Case StyleQFN-EP
                                                                                                IC Case / PackageQFN-EP
                                                                                                No. of Pins24Pins
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                Logic IC FamilyHMC394
                                                                                                Logic IC Base Number394LP4
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                HMC394LP4 is a low noise GaAs HBT programmable 5-bit counter. This device allows continuous division from N= 2 to 32 at input frequencies upto 2.2GHz. The output voltage swing is 800mV with a duty cycle inversely proportional to N. The low additive SSB phase noise of -153dBc/Hz at 100KHz offset makes this counter an excellent choice for low noise synthesizer applications. It is widely used in application such as satellite communication systems, point-to-point and point-to-multi-point radios, LMDS, SONET etc.

                                                                                                • Parallel 5bit control
                                                                                                • Wide input power range is -20dBm to +10dBm
                                                                                                • Output power is 4dBm typical at (TA = +25°C)
                                                                                                • Output transition time is 100ps typical at (TA = +25°C)
                                                                                                • Supply current is 194mA typical at (TA = +25°C)
                                                                                                • Operating temperature is +55°C to +85°C
                                                                                                • Package style is 24-lead QFN

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Logic Family / Base Number

                                                                                                HMC394LP4

                                                                                                Clock Frequency

                                                                                                2.2GHz

                                                                                                Logic Case Style

                                                                                                QFN-EP

                                                                                                No. of Pins

                                                                                                24Pins

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Logic IC Base Number

                                                                                                394LP4

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Counter Type

                                                                                                Divide-By-N

                                                                                                Count Maximum

                                                                                                -

                                                                                                IC Case / Package

                                                                                                QFN-EP

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Logic IC Family

                                                                                                HMC394

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.