2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Decoders & Demultiplexers
                                                                                                  Imprimer la page

                                                                                                  MM74C922WM

                                                                                                  16 KEY KEYBOARD ENCODER, SOIC-20

                                                                                                  ONSEMI
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ONSEMI MM74C922WM
                                                                                                  FabricantONSEMI
                                                                                                  Réf. FabricantMM74C922WM
                                                                                                  Code Commande78K6037
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ONSEMI
                                                                                                  FabricantONSEMI
                                                                                                  Réf. FabricantMM74C922WM
                                                                                                  Code Commande78K6037
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Logic Family / Base Number74C922
                                                                                                  Logic TypeKey Encoder
                                                                                                  No. of Outputs4Outputs
                                                                                                  Logic Case StyleSOIC
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins20Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max15V
                                                                                                  Logic IC Family74C
                                                                                                  Logic IC Base Number74922
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Logic Family / Base Number

                                                                                                  74C922

                                                                                                  No. of Outputs

                                                                                                  4Outputs

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Logic IC Family

                                                                                                  74C

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Logic Type

                                                                                                  Key Encoder

                                                                                                  Logic Case Style

                                                                                                  SOIC

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Supply Voltage Max

                                                                                                  15V

                                                                                                  Logic IC Base Number

                                                                                                  74922

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility