2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Decoders & Demultiplexers
                                                                                                  Imprimer la page

                                                                                                  M74HC155RM13TR

                                                                                                  Decoder, HC Family, 8 Output, 25 mA, 2 V to 6 V, SOP-16

                                                                                                  STMICROELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  STMICROELECTRONICS M74HC155RM13TR
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantM74HC155RM13TR
                                                                                                  Code Commande37M5291
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 16 semaine(s)

                                                                                                  Informations produit

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricantSTMICROELECTRONICS
                                                                                                  Réf. FabricantM74HC155RM13TR
                                                                                                  Code Commande37M5291
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Logic Family / Base Number74HC155
                                                                                                  Logic TypeDecoder
                                                                                                  No. of Outputs8Outputs
                                                                                                  Logic Case StyleSOP
                                                                                                  IC Case / PackageSOP
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min2V
                                                                                                  Supply Voltage Max6V
                                                                                                  Logic IC Family74HC
                                                                                                  Logic IC Base Number74155
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Spécifications techniques

                                                                                                  Logic Family / Base Number

                                                                                                  74HC155

                                                                                                  No. of Outputs

                                                                                                  8Outputs

                                                                                                  IC Case / Package

                                                                                                  SOP

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Logic IC Family

                                                                                                  74HC

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Logic Type

                                                                                                  Decoder

                                                                                                  Logic Case Style

                                                                                                  SOP

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  6V

                                                                                                  Logic IC Base Number

                                                                                                  74155

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility