Gates & Inverters :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(10)
Logic Case Style
=TSOP
1
(1)
(13)
(11)
(2)
(5)
(73)
(2)
(4)
Logic Function
(2)
(1)
(10)
(1)
Logic Family / Base Number
(1)
(1)
Logic Type
(3)
(1)
(1)
No. of Elements
(6)
(8)
No. of Inputs
(11)
(4)
(1)
No. of Pins
(9)
(7)
IC Case / Package
(16)
Product Range
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Logic IC Family
(3)
(3)
(6)
(4)
Emballage
(5)
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Logic Function | Logic Family / Base Number | Logic Type | No. of Elements | No. of Inputs | No. of Pins | IC Case / Package | Logic Case Style | Product Range | Logic IC Family | Supply Voltage Min | Supply Voltage Max | Logic IC Base Number | Schmitt Trigger Input | Output Current | Operating Temperature Min | Operating Temperature Max | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,357 $ 50+0,215 $ 100+0,183 $ 250+0,170 $ 500+0,160 $ Plus de tarifs | Inverter | - | - | Dual | 1Inputs | 6Pins | TSOP | TSOP | 74LVC2G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,320 $ 50+0,186 $ 100+0,157 $ 250+0,145 $ 500+0,135 $ Plus de tarifs | Inverter | - | - | Dual | 1Inputs | 6Pins | TSOP | TSOP | 74LVC2G04 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,334 $ 10+0,227 $ 15+0,214 $ 25+0,200 $ 50+0,186 $ Plus de tarifs | Configurable Multiple Function Gate | - | - | Single | 3Inputs | 6Pins | TSOP | TSOP | 74LVC1G58 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,471 $ 10+0,328 $ 15+0,310 $ 25+0,291 $ 50+0,271 $ Plus de tarifs | Inverter | - | - | Dual | 1Inputs | 6Pins | TSOP | TSOP | 74LVC2GU04 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 3000+0,468 $ 6000+0,360 $ 9000+0,299 $ 15000+0,252 $ 30000+0,211 $ Plus de tarifs | NOR Gate | 74HC1G02 | NOR | Single | 2Inputs | 5Pins | TSOP | TSOP | 74HC1G02 | 74HC | 2V | 6V | 741G02 | Without Schmitt Trigger Input | 2.6mA | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 6000+0,176 $ 18000+0,155 $ 30000+0,127 $ | Inverter | 74VHC1G04 | Inverter | Single | 1Inputs | 5Pins | TSOP | TSOP | 74VHC1G04 | 74VHC | 3V | 5.5V | 741G04 | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,470 $ 10+0,320 $ 15+0,302 $ 25+0,282 $ 50+0,261 $ Plus de tarifs | Inverter | - | - | Dual | 1Inputs | 6Pins | TSOP | TSOP | 74LVC2G06 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,200 $ 9000+0,189 $ 15000+0,165 $ | - | - | Inverter Schmitt Trigger | - | 2Inputs | 6Pins | TSOP | TSOP | - | 27WZ | 1.65V | 5.5V | - | - | 50mA | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 3000+0,623 $ 6000+0,478 $ 9000+0,399 $ 15000+0,334 $ 30000+0,281 $ Plus de tarifs | Inverter | - | Inverter | Dual | 1Inputs | 6Pins | TSOP | TSOP | 27WZ04 | 27WZ | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,186 $ 9000+0,175 $ 15000+0,153 $ | - | - | Inverter | - | 1Inputs | 6Pins | TSOP | TSOP | - | 27WZ | 1.65V | 5.5V | - | - | 32mA | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,132 $ 9000+0,129 $ 15000+0,126 $ | Inverter | - | - | Dual | 1Inputs | 6Pins | TSOP | TSOP | 74LVC2G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,278 $ 9000+0,210 $ 15000+0,206 $ | Inverter | - | - | Single | 1Inputs | 5Pins | TSOP | TSOP | 74HC1G14 | 74HC | 2V | 6V | - | With Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 6000+0,100 $ 18000+0,099 $ 30000+0,096 $ | Inverter | - | - | Single | 1Inputs | 5Pins | TSOP | TSOP | 74VHC1GU04 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,329 $ 9000+0,322 $ 15000+0,298 $ | AND Gate | - | - | Single | 2Inputs | 5Pins | TSOP | TSOP | 74VHC1G08 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 6000+0,093 $ 18000+0,092 $ 30000+0,089 $ | Inverter | - | - | Single | 1Inputs | 5Pins | TSOP | TSOP | 74HC1GU04 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,278 $ 9000+0,277 $ 15000+0,271 $ | AND Gate | - | - | Single | 2Inputs | 5Pins | TSOP | TSOP | 74VHC1G09 | 74VHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 | ||||||