Gates & Inverters :
31 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(31)
Logic Case Style
=XSON
1
(1)
(13)
(11)
(2)
(5)
(73)
(2)
(4)
Logic Function
(5)
(2)
(11)
(2)
(3)
(4)
No. of Elements
(11)
(15)
(1)
No. of Inputs
(11)
(11)
(5)
No. of Pins
(23)
(4)
IC Case / Package
(27)
Product Range
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Logic IC Family
(15)
(12)
Supply Voltage Min
(15)
(12)
Supply Voltage Max
(15)
(12)
Emballage
(3)
(24)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Logic Function | No. of Elements | No. of Inputs | No. of Pins | IC Case / Package | Logic Case Style | Product Range | Logic IC Family | Supply Voltage Min | Supply Voltage Max | Schmitt Trigger Input | Output Current | Operating Temperature Min | Operating Temperature Max | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 5+0,413 $ 10+0,256 $ 15+0,240 $ 25+0,225 $ 50+0,207 $ Plus de tarifs | Configurable Multiple Function Gate | Single | 3Inputs | 6Pins | XSON | XSON | 74AUP1G57 | 74AUP | 800mV | 3.6V | With Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,456 $ 10+0,313 $ 15+0,296 $ 25+0,279 $ 50+0,261 $ Plus de tarifs | Inverter | Triple | 1Inputs | 8Pins | XSON | XSON | 74LVC3G04 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
NEXPERIA | Each | 5+0,338 $ 10+0,229 $ 15+0,217 $ 25+0,203 $ 50+0,188 $ Plus de tarifs | AND Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,375 $ 10+0,289 $ 15+0,279 $ 25+0,270 $ 50+0,260 $ Plus de tarifs | OR Gate | Single | 3Inputs | 6Pins | XSON | XSON | 74LVC1G332 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
NEXPERIA | Each | 1+0,749 $ 10+0,578 $ 100+0,313 $ 500+0,247 $ 1000+0,215 $ Plus de tarifs | Inverter | Dual | 1Inputs | 6Pins | XSON | XSON | 74AUP2G04 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | 4mA | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,507 $ 10+0,350 $ 15+0,331 $ 25+0,310 $ 50+0,289 $ Plus de tarifs | AND Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,395 $ 10+0,267 $ 15+0,253 $ 25+0,238 $ 50+0,222 $ Plus de tarifs | OR Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74AUP1G32 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 1+0,432 $ 50+0,256 $ 100+0,218 $ 250+0,213 $ 500+0,211 $ Plus de tarifs | Inverter | Dual | 1Inputs | 6Pins | XSON | XSON | 74AUP2G06 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,431 $ 10+0,285 $ 15+0,270 $ 25+0,253 $ 50+0,235 $ Plus de tarifs | Inverter | Single | 1Inputs | 6Pins | XSON | XSON | 74LVC1GU04 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,413 $ 10+0,279 $ 15+0,263 $ 25+0,246 $ 50+0,228 $ Plus de tarifs | OR Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,413 $ 10+0,279 $ 15+0,264 $ 25+0,247 $ 50+0,229 $ Plus de tarifs | NOR Gate | Dual | 2Inputs | 8Pins | XSON | XSON | 74AUP2G02 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,338 $ 10+0,231 $ 15+0,217 $ 25+0,203 $ 50+0,188 $ Plus de tarifs | Inverter | Dual | 1Inputs | 6Pins | XSON | XSON | 74LVC2G04 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,413 $ 10+0,264 $ 15+0,249 $ 25+0,232 $ 50+0,217 $ Plus de tarifs | NOR Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G02 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,638 $ 10+0,434 $ 15+0,410 $ 25+0,385 $ 50+0,359 $ Plus de tarifs | Inverter | Dual | 1Inputs | 6Pins | XSON | XSON | 74AUP2G14 | 74AUP | 800mV | 3.6V | With Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,375 $ 10+0,257 $ 15+0,242 $ 25+0,227 $ 50+0,210 $ Plus de tarifs | AND Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74AUP1G09 | 74AUP | 800mV | 3.6V | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Mise en bobine | 50+0,235 $ 125+0,217 $ 250+0,200 $ 500+0,189 $ | - | - | - | - | - | XSON | - | - | - | - | - | - | - | - | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Mise en bobine | 50+0,222 $ 125+0,207 $ 250+0,189 $ 500+0,181 $ | - | - | - | - | - | XSON | - | - | - | - | - | - | - | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Mise en bobine | 50+0,359 $ 125+0,331 $ 250+0,304 $ 500+0,288 $ | - | - | - | - | - | XSON | - | - | - | - | - | - | - | - | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Mise en bobine | 50+0,217 $ 125+0,200 $ 250+0,196 $ 500+0,192 $ | - | - | - | - | - | XSON | - | - | - | - | - | - | - | - | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,432 $ 10+0,348 $ 15+0,328 $ 25+0,307 $ 50+0,288 $ Plus de tarifs | NOR Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74AUP1G02 | 74AUP | 800mV | 3.6V | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,488 $ 10+0,332 $ 15+0,313 $ 25+0,293 $ 50+0,272 $ Plus de tarifs | Inverter | Dual | 1Inputs | 6Pins | XSON | XSON | 74LVC2GU04 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,488 $ 10+0,336 $ 15+0,318 $ 25+0,299 $ 50+0,278 $ Plus de tarifs | Inverter | Dual | 1Inputs | 6Pins | XSON | XSON | 74AUP2GU04 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,432 $ 10+0,295 $ 15+0,278 $ 25+0,261 $ 50+0,243 $ Plus de tarifs | Inverter | Single | 1Inputs | 6Pins | XSON | XSON | 74AUP1G14 | 74AUP | 800mV | 3.6V | With Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
NEXPERIA | Each | 5+0,450 $ 10+0,304 $ 15+0,286 $ 25+0,268 $ 50+0,250 $ Plus de tarifs | Inverter | Dual | 1Inputs | 6Pins | XSON | XSON | 74AUP2G14 | 74AUP | 800mV | 3.6V | With Schmitt Trigger Input | 4mA | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,395 $ 10+0,259 $ 15+0,245 $ 25+0,229 $ 50+0,213 $ Plus de tarifs | Inverter | Dual | 1Inputs | 6Pins | XSON | XSON | 74AUP2G04 | 74AUP | 800mV | 3.6V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||