| Quantité | Prix |
|---|---|
| 3000+ | 0,092 $ |
| 6000+ | 0,078 $ |
| 12000+ | 0,070 $ |
| 18000+ | 0,066 $ |
| 30000+ | 0,060 $ |
Informations produit
Aperçu du produit
The NC7SZ58P6X is a TinyLogic UHS universal configurable two-input logic Gate. The device is capable of being configured for 1 of 5 unique two-input logic functions. Any possible two-input combinatorial logic function can be implemented. Device functionality is selected by how the device is wired at the board level. All inputs have been implemented with hysteresis. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The input and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range.
- Capable of implementing any two-input logic functions
- Typical usage replaces two (2) TinyLogic® Gate device
- Reduces part counts in inventory
- Power down high impedance Input/output
- Over-voltage tolerant inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry implemented
Spécifications techniques
Configurable Multiple Function Gate
Multi-Function Logic Gate
2Inputs
SC-70
SC-70
1.65V
Without Schmitt Trigger Input
-40°C
-
No SVHC (27-Jun-2024)
NC7S58
Single
6Pins
7S58
7SZ
5.5V
32mA
85°C
MSL 1 - Unlimited
Documents techniques (4)
Produits de remplacement pour NC7SZ58P6X
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit