Gates & Inverters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Logic IC Family
=NC7S
1
(5)
(11)
(5)
(3)
(3)
(5)
(1)
(15)
Logic Function
(1)
(2)
(4)
(1)
(3)
(1)
Logic Family / Base Number
(2)
(2)
(1)
(2)
(2)
Logic Type
(3)
(4)
(2)
No. of Elements
(12)
No. of Inputs
(6)
(13)
No. of Pins
(6)
(13)
IC Case / Package
(6)
(5)
(8)
Logic Case Style
(6)
(5)
(8)
Product Range
(1)
(1)
(1)
(1)
(1)
(1)
Emballage
(1)
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Logic Function | Logic Family / Base Number | Logic Type | No. of Elements | No. of Inputs | No. of Pins | IC Case / Package | Logic Case Style | Product Range | Logic IC Family | Supply Voltage Min | Supply Voltage Max | Logic IC Base Number | Schmitt Trigger Input | Output Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,149 $ 50+0,085 $ 100+0,072 $ 250+0,063 $ 500+0,060 $ Plus de tarifs | NAND Gate | NC7S00 | NAND | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | - | NC7S | 2V | 6V | 7400 | Without Schmitt Trigger Input | 2.6mA | -40°C | 85°C | ||||||
86AK1721 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,090 $ 9000+0,086 $ 15000+0,076 $ | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | - | NC7S | 2V | 6V | - | Without Schmitt Trigger Input | 2.6mA | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,049 $ 9000+0,047 $ 15000+0,046 $ | - | NC7S86 | XOR Gate | - | 2Inputs | 5Pins | SC-70 | SC-70 | - | NC7S | 1.65V | 5.5V | 7486 | - | 32mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,056 $ 9000+0,054 $ 15000+0,053 $ | - | NC7S04 | Inverter | - | 1Inputs | 5Pins | SOT-23 | SOT-23 | - | NC7S | 2V | 6V | 7404 | - | 2.6mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,049 $ 9000+0,047 $ 15000+0,046 $ | - | NC7S05 | Inverter | - | 1Inputs | 5Pins | SC-70 | SC-70 | - | NC7S | 1.65V | 5.5V | 7405 | - | 32mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,054 $ 9000+0,053 $ 15000+0,051 $ | - | NC7S00 | NAND | - | 2Inputs | 5Pins | SOT-23 | SOT-23 | - | NC7S | 1.65V | 5.5V | 7400 | - | 32mA | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 9000+0,040 $ 18000+0,039 $ 27000+0,038 $ 45000+0,036 $ 90000+0,035 $ Plus de tarifs | NAND Gate | NC7S38 | NAND | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | - | NC7S | 1.65V | 5.5V | 7438 | Without Schmitt Trigger Input | 24mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,047 $ 9000+0,046 $ 15000+0,044 $ | - | NC7S04 | Inverter | - | 1Inputs | 5Pins | SOT-23 | SOT-23 | - | NC7S | 4.5V | 5.5V | 7404 | - | 2mA | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 9000+0,049 $ 18000+0,047 $ 27000+0,046 $ 45000+0,044 $ 90000+0,043 $ Plus de tarifs | NAND Gate | NC7S38 | NAND | Single | 2Inputs | 5Pins | SC-70 | SC-70 | - | NC7S | 1.65V | 5.5V | 7438 | Without Schmitt Trigger Input | 24mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+0,151 $ 15000+0,148 $ 25000+0,146 $ | NAND Gate | - | - | Single | 2Inputs | 6Pins | MicroPak | MicroPak | NC7S00 | NC7S | 2V | 6V | - | Without Schmitt Trigger Input | - | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+0,127 $ 15000+0,125 $ 25000+0,122 $ | Inverter | - | - | Single | 1Inputs | 6Pins | MicroPak | MicroPak | NC7S04 | NC7S | 2V | 6V | - | Without Schmitt Trigger Input | - | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,204 $ 9000+0,199 $ 15000+0,195 $ | - | NC7S86 | XOR Gate | - | 2Inputs | 5Pins | SOT-23 | SOT-23 | - | NC7S | 4.5V | 5.5V | 7486 | - | 2mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+0,120 $ 15000+0,117 $ 25000+0,115 $ | OR Gate | - | - | Single | 2Inputs | 6Pins | MicroPak | MicroPak | NC7S32 | NC7S | 2V | 6V | - | Without Schmitt Trigger Input | - | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+0,160 $ 15000+0,157 $ 25000+0,153 $ | NOR Gate | - | - | Single | 2Inputs | 6Pins | MicroPak | MicroPak | NC7S02 | NC7S | 2V | 6V | - | Without Schmitt Trigger Input | - | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+0,146 $ 15000+0,143 $ 25000+0,140 $ | XOR (Exclusive OR) | - | - | Single | 2Inputs | 6Pins | MicroPak | MicroPak | NC7S86 | NC7S | 2V | 6V | - | Without Schmitt Trigger Input | - | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 5000+0,131 $ 15000+0,128 $ 25000+0,125 $ | Inverter | - | - | Single | 1Inputs | 6Pins | MicroPak | MicroPak | NC7S14 | NC7S | 2V | 6V | - | With Schmitt Trigger Input | - | -40°C | 85°C | ||||||
86AK1719 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,043 $ 9000+0,040 $ 15000+0,039 $ | OR Gate | - | - | Single | 2Inputs | 5Pins | SC-70 | SC-70 | - | NC7S | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | |||||
86AK1718 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,060 $ 9000+0,058 $ 15000+0,057 $ | OR Gate | - | - | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | - | NC7S | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | |||||
12AM1330 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,044 $ 9000+0,043 $ 15000+0,042 $ | - | - | - | - | 1Inputs | 5Pins | SC-70 | SC-70 | - | NC7S | 1.65V | 5.5V | - | - | 32mA | -40°C | 85°C | |||||