74HC1G00 Gates & Inverters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(5)
Product Range
=74HC1G00
1
(2)
(1)
(1)
(1)
(2)
(2)
(3)
(2)
Logic Function
(9)
Logic Family / Base Number
(1)
Logic Type
(1)
No. of Elements
(9)
No. of Inputs
(9)
No. of Pins
(9)
IC Case / Package
(2)
(3)
(1)
(2)
(1)
Logic Case Style
(2)
(3)
(1)
(2)
(1)
Logic IC Family
(9)
Emballage
(1)
(4)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Logic Function | Logic Family / Base Number | Logic Type | No. of Elements | No. of Inputs | No. of Pins | IC Case / Package | Logic Case Style | Product Range | Logic IC Family | Supply Voltage Min | Supply Voltage Max | Logic IC Base Number | Schmitt Trigger Input | Output Current | Operating Temperature Min | Operating Temperature Max | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,500 $ 50+0,385 $ 100+0,322 $ 250+0,271 $ 500+0,230 $ Plus de tarifs | NAND Gate | 74HC1G00 | NAND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74HC1G00 | 74HC | 2V | 6V | 741G00 | Without Schmitt Trigger Input | 12.5mA | -55°C | 125°C | - | ||||||
Each | 9000+0,041 $ 10000+0,040 $ 25000+0,038 $ | NAND Gate | - | - | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74HC1G00 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,261 $ 50+0,145 $ 100+0,121 $ 250+0,111 $ 500+0,104 $ Plus de tarifs | NAND Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HC1G00 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | 2.6mA | -40°C | 125°C | - | |||||
ONSEMI | Each (Supplied on Cut Tape) Bandes découpées | 5+0,152 $ 50+0,071 $ 100+0,061 $ 250+0,057 $ 500+0,054 $ Plus de tarifs | NAND Gate | - | - | Single | 2Inputs | 5Pins | SC-88A | SC-88A | 74HC1G00 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Full Reel) Bobine complète | 3000+0,094 $ 6000+0,091 $ 12000+0,088 $ 18000+0,085 $ 30000+0,084 $ | NAND Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HC1G00 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | 2.6mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,307 $ 50+0,173 $ 100+0,148 $ 250+0,133 $ 500+0,125 $ Plus de tarifs | NAND Gate | - | - | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74HC1G00 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | ||||||
93X4854 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,110 $ 6000+0,100 $ 12000+0,098 $ 18000+0,095 $ 30000+0,094 $ | NAND Gate | - | - | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74HC1G00 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | 12.5mA | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 6000+0,066 $ 12000+0,059 $ 18000+0,053 $ 30000+0,049 $ | NAND Gate | - | - | Single | 2Inputs | 5Pins | SC-88A | SC-88A | 74HC1G00 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | AEC-Q100 | ||||||
15AN2360 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,061 $ 6000+0,052 $ 12000+0,045 $ 18000+0,036 $ | NAND Gate | - | - | Single | 2Inputs | 5Pins | SC-88A | SC-88A | 74HC1G00 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | |||||