74HCT32 Gates & Inverters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(3)
(1)
Product Range
=74HCT32
1
(2)
(1)
(1)
(1)
(2)
(2)
(3)
(2)
Logic Function
(10)
Logic Family / Base Number
(4)
Logic Type
(3)
(1)
No. of Elements
(10)
No. of Inputs
(10)
No. of Pins
(10)
IC Case / Package
(1)
(1)
(2)
(4)
(2)
Logic Case Style
(1)
(1)
(2)
(4)
(2)
Logic IC Family
(10)
Emballage
(2)
(3)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Logic Function | Logic Family / Base Number | Logic Type | No. of Elements | No. of Inputs | No. of Pins | IC Case / Package | Logic Case Style | Product Range | Logic IC Family | Supply Voltage Min | Supply Voltage Max | Logic IC Base Number | Schmitt Trigger Input | Output Current | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52AH4405 RoHS | TEXAS INSTRUMENTS | Each | 1+1,310 $ 10+0,937 $ 100+0,743 $ 500+0,665 $ 1000+0,642 $ Plus de tarifs | OR Gate | - | - | Quad | 2Inputs | 14Pins | DIP | DIP | 74HCT32 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 4mA | -40°C | 85°C | ||||
Each | 1+0,612 $ 10+0,476 $ 100+0,446 $ 500+0,391 $ 1000+0,381 $ Plus de tarifs | OR Gate | 74HCT32 | OR | Quad | 2Inputs | 14Pins | NSOIC | NSOIC | 74HCT32 | 74HCT | 4.5V | 5.5V | 7432 | Without Schmitt Trigger Input | 4.8mA | -40°C | 85°C | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,734 $ 50+0,452 $ 100+0,389 $ 250+0,359 $ 500+0,341 $ Plus de tarifs | OR Gate | - | - | Quad | 2Inputs | 14Pins | DHVQFN-EP | DHVQFN-EP | 74HCT32 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,568 $ 50+0,351 $ 100+0,300 $ 250+0,275 $ 500+0,261 $ Plus de tarifs | OR Gate | 74HCT32 | OR | Quad | 2Inputs | 14Pins | SOIC | SOIC | 74HCT32 | 74HCT | 4.5V | 5.5V | 7432 | Without Schmitt Trigger Input | 4mA | -40°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+0,210 $ 3000+0,205 $ 6000+0,189 $ 12000+0,177 $ 18000+0,166 $ Plus de tarifs | OR Gate | - | - | Quad | 2Inputs | 14Pins | NSOIC | NSOIC | 74HCT32 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,494 $ 50+0,325 $ 100+0,288 $ 250+0,271 $ 500+0,260 $ Plus de tarifs | OR Gate | - | - | Quad | 2Inputs | 14Pins | SOIC | SOIC | 74HCT32 | 74HCT | 2V | 6V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+0,239 $ 5000+0,234 $ 10000+0,230 $ 15000+0,227 $ 25000+0,221 $ | OR Gate | - | - | Quad | 2Inputs | 14Pins | TSSOP | TSSOP | 74HCT32 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | ||||||
NEXPERIA | Each (Supplied on Full Reel) Bobine complète | 2500+0,239 $ 5000+0,234 $ | OR Gate | - | - | Quad | 2Inputs | 14Pins | SOIC | SOIC | 74HCT32 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 2500+0,237 $ 5000+0,233 $ 10000+0,230 $ 20000+0,227 $ 40000+0,224 $ | OR Gate | 74HCT32 | OR | Quad | 2Inputs | 14Pins | SOIC | SOIC | 74HCT32 | 74HCT | 4.5V | 5.5V | 7432 | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 2500+0,245 $ 5000+0,239 $ 10000+0,237 $ 20000+0,234 $ 40000+0,231 $ | OR Gate | 74HCT32 | OR Gate | Quad | 2Inputs | 14Pins | TSSOP | TSSOP | 74HCT32 | 74HCT | 4.5V | 5.5V | 7432 | Without Schmitt Trigger Input | - | -40°C | 125°C | ||||||