74LVC1G00 Gates & Inverters :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=74LVC1G00
1
(2)
(1)
(1)
(1)
(2)
(2)
(3)
(2)
Logic Function
(6)
Logic Family / Base Number
(2)
Logic Type
(2)
No. of Elements
(6)
No. of Inputs
(6)
No. of Pins
(1)
(5)
IC Case / Package
(1)
(3)
(1)
(1)
Logic Case Style
(1)
(3)
(1)
(1)
Logic IC Family
(6)
Emballage
(3)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Logic Function | Logic Family / Base Number | Logic Type | No. of Elements | No. of Inputs | No. of Pins | IC Case / Package | Logic Case Style | Product Range | Logic IC Family | Supply Voltage Min | Supply Voltage Max | Logic IC Base Number | Schmitt Trigger Input | Output Current | Operating Temperature Min | Operating Temperature Max | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 5+0,188 $ 10+0,114 $ 15+0,107 $ 25+0,100 $ 50+0,093 $ Plus de tarifs | NAND Gate | 74LVC1G00 | NAND | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G00 | 74LVC | 1.65V | 5.5V | 741G00 | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,082 $ 9000+0,081 $ 15000+0,079 $ | NAND Gate | - | - | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G00 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,063 $ 9000+0,060 $ 15000+0,058 $ | NAND Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G00 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,063 $ 9000+0,060 $ 15000+0,058 $ | NAND Gate | 74LVC1G00 | NAND | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G00 | 74LVC | 1.65V | 5.5V | 741G00 | With Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,225 $ 10+0,146 $ 15+0,138 $ 25+0,128 $ 50+0,118 $ Plus de tarifs | NAND Gate | - | - | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G00 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,320 $ 10+0,218 $ 15+0,206 $ 25+0,192 $ 50+0,178 $ Plus de tarifs | NAND Gate | - | - | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G00 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||