74LVC1G08 Gates & Inverters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(7)
(3)
Product Range
=74LVC1G08
1
(2)
(1)
(1)
(1)
(2)
(2)
(3)
(2)
Logic Function
(12)
Logic Family / Base Number
(1)
Logic Type
(1)
No. of Elements
(12)
No. of Inputs
(12)
No. of Pins
(2)
(10)
IC Case / Package
(1)
(3)
(1)
(1)
(1)
(1)
(2)
(2)
Logic Case Style
(1)
(3)
(1)
(1)
(1)
(1)
(2)
(2)
Logic IC Family
(12)
Emballage
(1)
(8)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Logic Function | Logic Family / Base Number | Logic Type | No. of Elements | No. of Inputs | No. of Pins | IC Case / Package | Logic Case Style | Product Range | Logic IC Family | Supply Voltage Min | Supply Voltage Max | Logic IC Base Number | Schmitt Trigger Input | Output Current | Operating Temperature Min | Operating Temperature Max | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 5+0,147 $ 10+0,101 $ 15+0,096 $ 25+0,089 $ 50+0,082 $ Plus de tarifs | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||||
54AH1494 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Bandes découpées | 5+0,149 $ 10+0,103 $ 15+0,097 $ 25+0,090 $ 50+0,085 $ Plus de tarifs | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,207 $ 50+0,125 $ 100+0,107 $ 250+0,096 $ 500+0,090 $ Plus de tarifs | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,238 $ 10+0,163 $ 15+0,154 $ 25+0,145 $ 50+0,133 $ Plus de tarifs | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,207 $ 10+0,139 $ 15+0,131 $ 25+0,122 $ 50+0,113 $ Plus de tarifs | AND Gate | - | - | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | ||||||
29AH7597 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 5+0,500 $ 10+0,352 $ 15+0,332 $ 25+0,313 $ 50+0,292 $ Plus de tarifs | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-553 | SOT-553 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | - | |||||
29AH7596 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,250 $ 50+0,835 $ 100+0,745 $ 250+0,730 $ 500+0,716 $ Plus de tarifs | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,079 $ 9000+0,076 $ 15000+0,075 $ | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
NEXPERIA | Each | 5+0,338 $ 10+0,229 $ 15+0,217 $ 25+0,203 $ 50+0,188 $ Plus de tarifs | AND Gate | - | - | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,507 $ 10+0,350 $ 15+0,331 $ 25+0,310 $ 50+0,289 $ Plus de tarifs | AND Gate | - | - | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,060 $ 9000+0,057 $ 15000+0,054 $ | AND Gate | - | - | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,079 $ 9000+0,076 $ 15000+0,075 $ | AND Gate | 74LVC1G08 | AND Gate | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G08 | 74LVC | 1.65V | 5.5V | 741G08 | Without Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||