Gates & Inverters:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ 0,144 $ | Total:0,72 $ Min : 5 / Mult : 5 Total:72,00 $ Min : 500 / Mult : 5 | AND Gate | NC7S08 | AND Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7S08 | 7SZ | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | ||||||
1+ 0,144 $ | Total:0,72 $ Min : 5 / Mult : 5 Total:72,00 $ Min : 500 / Mult : 5 | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7S08 | 7ST | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | ||||||
ONSEMI | 1+ 0,153 $ 10+ 0,087 $ | Total:0,76 $ Min : 5 / Mult : 5 Total:43,50 $ Min : 500 / Mult : 5 | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 7S08 | 7ST | 4.5V | 5.5V | Without Schmitt Trigger Input | 2mA | -40°C | 85°C | |||||
1+ 0,153 $ | Total:0,76 $ Min : 5 / Mult : 5 Total:76,50 $ Min : 500 / Mult : 5 | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7S08 | 7S | 2V | 6V | Without Schmitt Trigger Input | 2.6mA | -40°C | 85°C | ||||||
1+ 0,273 $ 10+ 0,188 $ 25+ 0,166 $ 50+ 0,155 $ 100+ 0,142 $ Plus de tarifs | Total:1,37 $ Min : 5 / Mult : 5 Total:62,00 $ Min : 500 / Mult : 5 | AND Gate | - | - | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7S08 | 7SV | 900mV | 3.6V | Without Schmitt Trigger Input | 24mA | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,155 $ | Total:0,16 $ Min : 1 / Mult : 1 | AND Gate | NC7S08 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 7S08 | 7S | 2V | 6V | Without Schmitt Trigger Input | 2.6mA | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,070 $ 6000+ 0,060 $ 12000+ 0,053 $ 18000+ 0,050 $ 30000+ 0,046 $ | Total:210,00 $ Min : 3000 / Mult : 3000 | AND Gate | NC7S08 | AND Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7S08 | 7S | 2V | 6V | Without Schmitt Trigger Input | 2.6mA | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,107 $ 6000+ 0,105 $ 12000+ 0,103 $ 18000+ 0,102 $ 30000+ 0,099 $ | Total:321,00 $ Min : 3000 / Mult : 3000 | AND Gate | NC7S08 | AND Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7S08 | 7SV | 900mV | 3.6V | Without Schmitt Trigger Input | 24mA | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,063 $ 6000+ 0,057 $ 12000+ 0,052 $ 18000+ 0,049 $ 30000+ 0,046 $ | Total:189,00 $ Min : 3000 / Mult : 3000 | AND Gate | NC7S08 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 7S08 | 7ST | 4.5V | 5.5V | Without Schmitt Trigger Input | 2mA | -40°C | 85°C | |||||