2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Gates & Inverters
                                                                                                Imprimer la page

                                                                                                NC7SZ08P5X

                                                                                                Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-70, 7S08

                                                                                                Date/Lot Code

                                                                                                ONSEMI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ONSEMI NC7SZ08P5X
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantNC7SZ08P5X
                                                                                                Code Commande31Y3164
                                                                                                Gamme de produit7S08
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                11 115 En Stock
                                                                                                Options de conditionnement
                                                                                                Bandes découpées & Mise en bobine
                                                                                                QuantitéPrix
                                                                                                1+0,144 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ONSEMI
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantNC7SZ08P5X
                                                                                                Code Commande31Y3164
                                                                                                Gamme de produit7S08
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Logic Family / Base NumberNC7S08
                                                                                                Logic FunctionAND Gate
                                                                                                No. of ElementsSingle
                                                                                                Logic TypeAND Gate
                                                                                                No. of Inputs2Inputs
                                                                                                No. of Pins5Pins
                                                                                                IC Case / PackageSC-70
                                                                                                Logic Case StyleSC-70
                                                                                                Product Range7S08
                                                                                                Logic IC Family7SZ
                                                                                                Supply Voltage Min1.65V
                                                                                                Supply Voltage Max5.5V
                                                                                                Schmitt Trigger InputWithout Schmitt Trigger Input
                                                                                                Output Current-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The NC7SZ08P5X is a single two-input AND Gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The devise is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

                                                                                                • 2.7ns Propagation delay (tPD)
                                                                                                • ±24mA High output drive at 3V
                                                                                                • Matches performance of LCX operated at 3.3V VCC
                                                                                                • Power down high-impedance Inputs/Outputs
                                                                                                • Over-voltage tolerance inputs facilitate 5V to 3V translation
                                                                                                • Proprietary noise/EMI reduction circuitry

                                                                                                Spécifications techniques

                                                                                                Logic Family / Base Number

                                                                                                NC7S08

                                                                                                No. of Elements

                                                                                                Single

                                                                                                No. of Inputs

                                                                                                2Inputs

                                                                                                IC Case / Package

                                                                                                SC-70

                                                                                                Product Range

                                                                                                7S08

                                                                                                Supply Voltage Min

                                                                                                1.65V

                                                                                                Schmitt Trigger Input

                                                                                                Without Schmitt Trigger Input

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Logic Function

                                                                                                AND Gate

                                                                                                Logic Type

                                                                                                AND Gate

                                                                                                No. of Pins

                                                                                                5Pins

                                                                                                Logic Case Style

                                                                                                SC-70

                                                                                                Logic IC Family

                                                                                                7SZ

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Output Current

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Produits de remplacement pour NC7SZ08P5X

                                                                                                4 produit(s) trouvé(s)

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)