KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Shift Registers
                                                                                                Imprimer la page

                                                                                                74FCT16374ATPAG

                                                                                                SHIFT REGISTER, 8BIT, -40 TO 85DEG C ROHS COMPLIANT: YES

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS 74FCT16374ATPAG
                                                                                                RENESAS 74FCT16374ATPAG
                                                                                                RENESAS 74FCT16374ATPAG
                                                                                                FabricantRENESAS
                                                                                                Réf. Fabricant74FCT16374ATPAG
                                                                                                Code Commande85AJ8496
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. Fabricant74FCT16374ATPAG
                                                                                                Code Commande85AJ8496
                                                                                                Logic Family / Base Number74FCT16374AT
                                                                                                Shift Register FunctionSerial to Serial
                                                                                                No. of Elements2 Element
                                                                                                No. of Bits Per Element8bit
                                                                                                Logic Case StyleTSSOP
                                                                                                IC Case / PackageTSSOP
                                                                                                No. of Pins48Pins
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Output TypeTri State
                                                                                                Logic IC Family74FCT
                                                                                                Logic IC Base Number7416374
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Spécifications techniques

                                                                                                Logic Family / Base Number

                                                                                                74FCT16374AT

                                                                                                No. of Elements

                                                                                                2 Element

                                                                                                Logic Case Style

                                                                                                TSSOP

                                                                                                No. of Pins

                                                                                                48Pins

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Logic IC Family

                                                                                                74FCT

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Shift Register Function

                                                                                                Serial to Serial

                                                                                                No. of Bits Per Element

                                                                                                8bit

                                                                                                IC Case / Package

                                                                                                TSSOP

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                IC Output Type

                                                                                                Tri State

                                                                                                Logic IC Base Number

                                                                                                7416374

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (12-Jan-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits