FLASH:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | NAND with Mobile LPDDR2 | 4Gbit | 4Gbit | 512M x 8bit | 512M x 8bit | Parallel | Parallel | VFBGA | VFBGA | 162Pins | 533MHz | 533MHz | 25ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 105°C | 1.8V Parallel NAND with Mobile LPDDR2 Flash Memories | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | NAND with Mobile LPDDR2 | 4Gbit | 4Gbit | 512M x 8bit | 512M x 8bit | Parallel | Parallel | VFBGA | VFBGA | 162Pins | 533MHz | 533MHz | 25ns | 1.7V | 1.95V | 1.8V | Surface Mount | -30°C | 85°C | 1.8V Parallel NAND with Mobile LPDDR2 Flash Memories | ||||||
Each | 500+ 12,810 $ | Min : 1440 / Mult : 1440 | NAND with Mobile LPDDR2 | 4Gbit | 4Gbit | 512M x 8bit | 512M x 8bit | Parallel | Parallel | VFBGA | VFBGA | 162Pins | 533MHz | 533MHz | 25ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 105°C | 1.8V Parallel NAND with Mobile LPDDR2 Flash Memories | |||||
Each | 500+ 11,500 $ | Min : 1440 / Mult : 1440 | NAND with LPDDR2 | 6Gbit | 6Gbit | - | - | Parallel | Parallel | VFBGA | VFBGA | 162Pins | 533MHz | 533MHz | 25ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Parallel NAND with Mobile LPDDR2 Flash Memories | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | NAND with Mobile LPDDR2 | 1Gbit | 1Gbit | 64M x 16bit | 64M x 16bit | Parallel | Parallel | VFBGA | VFBGA | 121Pins | 533MHz | 533MHz | 22ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Parallel NAND with Mobile LPDDR2 Flash Memories | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | NAND with Mobile LPDDR2 | 1Gbit | 1Gbit | 64M x 16bit | 64M x 16bit | Parallel | Parallel | WFBGA | WFBGA | 121Pins | 533MHz | 533MHz | 22ns | 1.7V | 1.95V | - | - | -40°C | 85°C | 1.8V Parallel NAND with Mobile LPDDR2 Flash Memories | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | NAND with Mobile LPDDR2 | 4Gbit | 4Gbit | 512M x 8bit | 512M x 8bit | Parallel | Parallel | VFBGA | VFBGA | 162Pins | 533MHz | 533MHz | 25ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Parallel NAND with Mobile LPDDR2 Flash Memories |