1M x 8bit FLASH :
18 produit(s) trouvé(s)Trouvez une vaste gamme de 1M x 8bit FLASH dans Newark Électronique Canada. Nous stockons une large gamme de FLASH, tels que 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH provenant des plus grands fabricants mondiaux, notamment : Microchip, Integrated Silicon Solution / Issi, Numonyx, Macronix & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ 9,680 $ 10+ 9,150 $ 25+ 8,620 $ 60+ 8,330 $ 120+ 8,050 $ | Firmware Hub | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | 33MHz | 33MHz | 120ns | 3V | 3.6V | 3.3V | Surface Mount | 0°C | 85°C | 3.3V Firmware LPC Flash Memories | |||||
MICROCHIP | Each | 1+ 2,080 $ 10+ 2,050 $ 25+ 2,010 $ 50+ 1,990 $ 100+ 1,980 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,080 $ 10+ 2,050 $ 25+ 2,010 $ 50+ 1,990 $ 100+ 1,980 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
MICROCHIP | Each | 1+ 2,010 $ 10+ 1,990 $ 25+ 1,960 $ 50+ 1,920 $ 180+ 1,870 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
MICROCHIP | Each | 1+ 2,350 $ 10+ 2,330 $ 25+ 2,300 $ 50+ 2,240 $ 120+ 2,190 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | DIP | DIP | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Through Hole | 0°C | 70°C | 3V Serial NOR Flash Memories | |||||
MICROCHIP | Each (Supplied on Full Reel) Bobine complète | 1+ 1,940 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | Serial, SPI | Serial, SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | |||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ 2,170 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 133MHz | 133MHz | - | 2.3V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | |||||
Each | 1+ 1,490 $ 10+ 1,410 $ 196+ 1,310 $ 588+ 1,260 $ 1078+ 1,230 $ Plus de tarifs | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | SOP | SOP | 8Pins | 33MHz | 33MHz | - | 1.65V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 0,989 $ 10+ 0,929 $ 196+ 0,866 $ 588+ 0,834 $ 1078+ 0,815 $ Plus de tarifs | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | SOP | SOP | 8Pins | 108MHz | 108MHz | - | 2.3V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 2,010 $ 10+ 1,990 $ 25+ 1,960 $ 50+ 1,920 $ 180+ 1,870 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | Serial, SPI | Serial, SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ 2,170 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 133MHz | 133MHz | - | 2.3V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | |||||
INFINEON | Each | 1+ 4,670 $ 10+ 4,370 $ 25+ 4,240 $ 50+ 4,150 $ 100+ 4,040 $ | Parallel NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | CFI, Parallel | CFI, Parallel | FBGA | FBGA | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 120+ 7,890 $ | Parallel NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | Serial | Serial | LCC | LCC | 32Pins | 33MHz | 33MHz | 120ns | 3V | 3.6V | 3.3V | Surface Mount | 0°C | 85°C | 3.3V Firmware LPC Flash Memories | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | Serial, SPI | Serial, SPI | MLP | MLP | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
MICROCHIP | Each | 1+ 2,340 $ 10+ 2,310 $ 25+ 2,270 $ 50+ 2,210 $ 196+ 2,160 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | WSON | WSON | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | |||||
MICROCHIP | Each | 1+ 1,870 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Parallel NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,190 $ | Serial NOR | 8Mbit | 8Mbit | 1M x 8bit | 1M x 8bit | SPI | SPI | WLCSP | WLCSP | 9Pins | 40MHz | 40MHz | - | 1.65V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||