0
0 articles0,00 $

FLASH :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
82AK3770

RoHS

Each
1+13,400 $
Parallel NOR
1Mbit
-
-
128K x 8bit
Parallel
-
LCC
-
32Pins
-
-
55ns
4.5V
5.5V
-
Surface Mount
-40°C
85°C
5V Parallel NOR Flash Memories
40T2066

RoHS

Each
1+9,680 $
10+9,150 $
25+8,620 $
60+8,330 $
120+8,050 $
Firmware Hub
8Mbit
8Mbit
1M x 8bit
1M x 8bit
Parallel
Parallel
LCC
LCC
32Pins
33MHz
33MHz
120ns
3V
3.6V
3.3V
Surface Mount
0°C
85°C
3.3V Firmware LPC Flash Memories
84R7592

RoHS

Each
1+3,970 $
10+3,920 $
25+3,870 $
Parallel NOR
4Mbit
4Mbit
512K x 8bit
512K x 8bit
Parallel
-
LCC
LCC
32Pins
-
-
70ns
4.5V
5.5V
5V
Surface Mount
-40°C
85°C
5V Parallel NOR Flash Memories
55T3929

RoHS

Each
1+3,840 $
10+3,800 $
25+3,760 $
Parallel NOR
4Mbit
4Mbit
512K x 8bit
512K x 8bit
Parallel
Parallel
LCC
LCC
32Pins
14MHz
14MHz
70ns
4.5V
5.5V
5V
Surface Mount
0°C
70°C
5V Parallel NOR Flash Memories
44AC2877

RoHS

Each
1+3,060 $
10+3,050 $
25+3,020 $
60+3,010 $
Parallel NOR
1Mbit
1Mbit
128K x 8bit
128K x 8bit
Parallel
Parallel
LCC
LCC
32Pins
-
-
55ns
4.5V
5.5V
5V
Surface Mount
-40°C
85°C
5V Parallel NOR Flash Memories
84R7590

RoHS

Each
1+3,440 $
10+3,410 $
25+3,400 $
Parallel NOR
2Mbit
2Mbit
256K x 8bit
256K x 8bit
Parallel
-
LCC
LCC
32Pins
-
-
70ns
4.5V
5.5V
5V
Surface Mount
-40°C
85°C
5V Parallel NOR Flash Memories
84R7588

RoHS

Each
1+2,950 $
10+2,940 $
25+2,920 $
Parallel NOR
1Mbit
1Mbit
128K x 8bit
128K x 8bit
Parallel
Parallel
LCC
LCC
32Pins
-
-
70ns
4.5V
5.5V
5V
Surface Mount
-40°C
85°C
5V Parallel NOR Flash Memories
66AH0709

RoHS

Each
1+3,310 $
10+3,280 $
25+3,260 $
Parallel NOR
2Mbit
2Mbit
256K x 8bit
256K x 8bit
Parallel
Parallel
LCC
LCC
32Pins
-
-
70ns
4.5V
5.5V
5V
Surface Mount
0°C
70°C
5V Parallel NOR Flash Memories
54M1131

RoHS

Date/Lot Code

Each
1+2,840 $
10+2,830 $
25+2,810 $
Parallel NOR
1Mbit
1Mbit
128K x 8bit
128K x 8bit
Parallel
Parallel
LCC
LCC
32Pins
14MHz
14MHz
70ns
4.5V
5.5V
5V
Surface Mount
0°C
70°C
5V Parallel NOR Flash Memories
02AH4712

RoHS

Each
1+2,920 $
10+2,900 $
25+2,870 $
Parallel NOR
1Mbit
1Mbit
128K x 8bit
128K x 8bit
Parallel
Parallel
LCC
LCC
32Pins
-
-
55ns
4.5V
5.5V
5V
Surface Mount
0°C
70°C
5V Parallel NOR Flash Memories
84R7594

RoHS

Each
1+2,690 $
10+2,660 $
25+2,600 $
Parallel NOR
1Mbit
1Mbit
128K x 8bit
128K x 8bit
Parallel
-
LCC
LCC
32Pins
-
-
70ns
2.7V
3.6V
3.3V
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
92R4958

RoHS

Each
210+7,890 $
Parallel NOR
8Mbit
8Mbit
1M x 8bit
1M x 8bit
Serial
Serial
LCC
LCC
32Pins
33MHz
33MHz
120ns
3V
3.6V
3.3V
Surface Mount
0°C
85°C
3.3V Firmware LPC Flash Memories
92R4755

RoHS

Each
300+3,420 $
Parallel NOR
4Mbit
4Mbit
512K x 8bit
512K x 8bit
Parallel
Parallel
LCC
LCC
32Pins
1kHz
1kHz
70ns
2.7V
3.6V
3.3V
Surface Mount
0°C
70°C
3V Parallel NOR Flash Memories
92R4759

RoHS

Each
300+3,550 $
Parallel NOR
4Mbit
4Mbit
512K x 8bit
512K x 8bit
Parallel
Parallel
LCC
LCC
32Pins
14MHz
14MHz
70ns
2.7V
3.6V
3.3V
Surface Mount
-40°C
85°C
3V Parallel NOR Flash Memories
92R4737

RoHS

Each
420+2,490 $
Parallel NOR
1Mbit
1Mbit
128K x 8bit
128K x 8bit
Parallel
Parallel
LCC
LCC
32Pins
-
-
70ns
2.7V
3.6V
3.3V
Surface Mount
0°C
70°C
3V Parallel NOR Flash Memories
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON