128M x 16bit FLASH:
10 produit(s) trouvé(s)Trouvez une vaste gamme de 128M x 16bit FLASH dans Newark Électronique Canada. Nous stockons une large gamme de FLASH, tels que 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH provenant des plus grands fabricants mondiaux, notamment : Micron & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,490 $ | SLC NAND | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | VFBGA | VFBGA | 63Pins | 50MHz | 50MHz | 22ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Parallel NAND Flash Memories | ||||||
Each | 1+ 14,200 $ | SLC NAND | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | VFBGA | VFBGA | 63Pins | 50MHz | 50MHz | 22ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 105°C | 1.8V Parallel NAND Flash Memories | ||||||
Each | 1+ 232,020 $ | Parallel NOR | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | LBGA | LBGA | 64Pins | - | - | 105ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ 172,390 $ | Parallel NOR | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | LBGA | LBGA | 64Pins | - | - | 105ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ 44,290 $ 5+ 42,640 $ 10+ 41,000 $ 25+ 39,690 $ 50+ 38,720 $ Plus de tarifs | Parallel NOR | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | FBGA | FBGA | 64Pins | - | - | 110ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ 15,890 $ | SLC NAND | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | - | - | - | 3.3V | Surface Mount | -40°C | 105°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 500+ 6,970 $ | SLC NAND | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
80AH7738 RoHS | Each | 500+ 9,750 $ | SLC NAND | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | VFBGA | VFBGA | 63Pins | 50MHz | 50MHz | - | - | - | 1.8V | Surface Mount | -40°C | 105°C | 1.8V Parallel NAND Flash Memories | |||||
Each | 500+ 8,860 $ | SLC NAND | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | VFBGA | VFBGA | 63Pins | 50MHz | 50MHz | 22ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Parallel NAND Flash Memories | ||||||
Each | 500+ 7,720 $ | SLC NAND | 2Gbit | 2Gbit | 128M x 16bit | 128M x 16bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||