256Mbit FLASH:
106 produit(s) trouvé(s)Trouvez une vaste gamme de 256Mbit FLASH dans Newark Électronique Canada. Nous stockons une large gamme de FLASH, tels que 128Mbit, 512Mbit, 1Gbit & 256Mbit FLASH provenant des plus grands fabricants mondiaux, notamment : Infineon, Micron, Integrated Silicon Solution / Issi, Macronix & Alliance Memory.
Afficher
Acheteur
Ingénieur
Fabricant
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,110 $ 10+ 6,630 $ 25+ 6,430 $ 50+ 6,290 $ 100+ 5,800 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 7,320 $ 10+ 6,900 $ 25+ 6,430 $ 50+ 6,290 $ 100+ 6,160 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSON | WSON | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 125°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 125,550 $ | Parallel NOR | 256Mbit | 256Mbit | 32M x 8bit, 16M x 16bit | 32M x 8bit, 16M x 16bit | Parallel | Parallel | TSOP | TSOP | 56Pins | - | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ 8,620 $ 10+ 8,040 $ 25+ 7,790 $ 50+ 7,300 $ 100+ 7,200 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | CFI, SPI | SPI | WSON-EP | WSON | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 7,660 $ 10+ 7,150 $ 25+ 6,940 $ 50+ 6,720 $ 100+ 6,520 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | CFI, SPI | SPI | FBGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 59,500 $ | Serial NOR | 256Mbit | 256Mbit | 64M x 4bit | 64M x 4bit | SPI | SPI | WPDFN | WPDFN | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 7,480 $ 10+ 6,970 $ 25+ 6,750 $ 50+ 6,610 $ 100+ 6,450 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | - | 32M x 8bit | SPI | SPI | BGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 6,680 $ 10+ 6,230 $ 25+ 6,050 $ 50+ 5,810 $ 100+ 5,510 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | QPI, SPI | SPI | SOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 125°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 7,110 $ 10+ 6,630 $ 25+ 6,430 $ 50+ 5,760 $ 100+ 5,620 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | FBGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 6,940 $ | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSON | WSON | 8Pins | 66MHz | 66MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 7,660 $ 10+ 7,150 $ 25+ 6,940 $ 50+ 6,770 $ 100+ 6,660 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | CFI, SPI | SPI | SOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 8,800 $ 10+ 8,210 $ 25+ 8,010 $ 88+ 7,800 $ 132+ 7,620 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | SOP | SOP | 16Pins | 166MHz | 166MHz | - | 1.65V | 2V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Serial NOR Flash Memories | ||||||
Each | 1+ 8,430 $ 10+ 7,840 $ 25+ 7,610 $ 50+ 7,440 $ 100+ 7,250 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSON | WSON | 8Pins | 166MHz | 166MHz | - | 1.65V | 2V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Serial NOR Flash Memories | ||||||
Each | 1+ 7,110 $ 10+ 6,630 $ 25+ 6,430 $ 50+ 6,290 $ 100+ 5,940 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | CFI, SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 5,860 $ 10+ 5,470 $ 25+ 5,310 $ 50+ 5,190 $ 100+ 5,080 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | BGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
INTEGRATED SILICON SOLUTION / ISSI | Each | 1+ 8,760 $ | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | SOIC | SOIC | 16Pins | 166MHz | 166MHz | - | 2.3V | 3.6V | - | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | |||||
Each | 1+ 4,740 $ | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | BGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 5,860 $ 10+ 5,470 $ 25+ 5,310 $ 50+ 5,120 $ 100+ 4,900 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | QPI, SPI | SPI | SOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 13,280 $ 10+ 12,360 $ 25+ 11,970 $ 50+ 11,440 $ 100+ 10,280 $ Plus de tarifs | Parallel NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | CFI, Parallel | CFI, Parallel | TSOP | TSOP | 56Pins | - | - | 100ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,110 $ 10+ 6,630 $ 25+ 6,430 $ 50+ 6,290 $ 100+ 6,150 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | CFI, SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 5,860 $ 10+ 5,470 $ 25+ 5,200 $ 50+ 5,080 $ 100+ 4,990 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 6,500 $ | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 7,540 $ 10+ 7,040 $ 25+ 6,820 $ 50+ 6,660 $ 100+ 6,300 $ Plus de tarifs | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 125°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ 55,700 $ | Serial NOR | 256Mbit | 256Mbit | 64M x 4bit | 64M x 4bit | SPI | SPI | WPDFN-EP | WPDFN-EP | 8Pins | 166MHz | 166MHz | - | 1.7V | 2V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Serial NOR Flash Memories | ||||||
Each | 1+ 96,930 $ | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||