KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. iButtons & Accessories
                                                                                                5. iButtons
                                                                                                Imprimer la page

                                                                                                DS1920-F5+

                                                                                                iButton Memory, Temperature, 16bit, EEPROM

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES DS1920-F5+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDS1920-F5+
                                                                                                Code Commande73Y1519
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                225 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                100 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                125 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 18:00
                                                                                                QuantitéPrixTarif promotionnel
                                                                                                1+18,030 $11,000 $
                                                                                                10+16,570 $11,000 $
                                                                                                25+15,850 $11,000 $
                                                                                                50+15,390 $11,000 $
                                                                                                100+14,770 $11,000 $
                                                                                                250+14,210 $11,000 $
                                                                                                500+14,200 $11,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                11,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDS1920-F5+
                                                                                                Code Commande73Y1519
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Memory Size16bit
                                                                                                Memory TypeEEPROM
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                DS1920-F5+ is a digital thermometer (temperature iButton) that measures temperatures from -55°C to +100°C in typically 0.2s. The iButton communicates with a processor using the 1-Wire® protocol through a hardware port interface. The port interface provides both the physical link and handles the communication protocols that enable the processor to access iButton resources with simple commands. Two bytes of EEPROM can be used either to set alarm triggers or to store user data. It can measure temperatures in demanding environments. The 1-wire interface reduces data output, address, and power to one line. A unique serial number allows multiple 1920s to share the same bus, with many sensors placed at different sites reporting to a single port on a processor.

                                                                                                • 0.5°C resolution, digital temperature reading is two's complement of °C value
                                                                                                • Access to internal counters allows increased resolution through interpolation
                                                                                                • Reduces control, address, data, and power to a single data contact
                                                                                                • 8-bit device-generated CRC for data integrity, zero standby power
                                                                                                • 2bytes of EEPROM to be used Either as alarm triggers or user memory
                                                                                                • Alarm search directly indicates which device senses alarming temperatures
                                                                                                • F5 MicroCAN package
                                                                                                • Multidrop controller for MicroLAN, digital identification and information by momentary contact
                                                                                                • Data can be accessed while affixed to object
                                                                                                • Durable stainless steel case engraved with registration number withstands harsh environments

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Memory Size

                                                                                                16bit

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Memory Type

                                                                                                EEPROM

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits