KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. iButtons & Accessories
                                                                                                5. iButtons
                                                                                                Imprimer la page

                                                                                                DS1971-F5+

                                                                                                iButton Memory, 256bit, EEPROM

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES DS1971-F5+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDS1971-F5+
                                                                                                Code Commande73Y1522
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                187 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+12,390 $
                                                                                                10+11,510 $
                                                                                                25+11,150 $
                                                                                                50+10,960 $
                                                                                                100+10,750 $
                                                                                                250+10,480 $
                                                                                                500+10,220 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                12,39 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantDS1971-F5+
                                                                                                Code Commande73Y1522
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Memory Size256bit
                                                                                                Memory TypeEEPROM
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                DS1971-F5+ is a 256-bit EEPROM iButton. It is a rugged read/write data carrier that identifies and stores relevant information about the product or person to which it is attached. The power to program and read the DS1971 is derived entirely from the 1-wire communication line. Data is transferred serially via the 1-wire protocol which requires only a single data lead and a ground return. The 48-bit serial number that is factory-lasered into each DS1971 provides a guaranteed unique identity which allows for absolute traceability. Its compact button-shaped profile is self-aligning with cup-shaped receptacles, allowing the DS1971 to be used easily by human operators or automatic equipment. Accessories permit the DS1971 to be mounted on printed circuit boards, plastic key fobs, photo-ID badges, ID bracelets, and many other objects. Applications include work-in-progress tracking, electronic travelers, access control and storage of calibration constants.

                                                                                                • 64-bit one-time programmable application register is automatically write-protected after programming
                                                                                                • Reduces control, address, data, power, and programming signals to a single data pin
                                                                                                • 8-bit family code specifies DS1971 communications requirements to reader
                                                                                                • Digital identification and information by momentary contact, multidrop controller for MicroLAN
                                                                                                • Chip-based data carrier compactly stores information, data can be accessed while affixed to object
                                                                                                • Economically communicates to bus host with a single digital signal at 16.3kbps
                                                                                                • Durable stainless steel case engraved with registration number withstands harsh environments
                                                                                                • Presence detector acknowledges when reader first applies voltage
                                                                                                • F5 MicroCan package
                                                                                                • Reads and writes over a wide voltage range of 2.8V to 6.0V from -40°C to +85°C

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Memory Size

                                                                                                256bit

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Memory Type

                                                                                                EEPROM

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit