Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 62,230 $ |
| 5+ | 60,540 $ |
| 10+ | 58,830 $ |
| 36+ | 57,150 $ |
| 60+ | 54,920 $ |
| 108+ | 53,890 $ |
| 252+ | 52,750 $ |
Informations produit
Aperçu du produit
The DS1230Y-100+ is a 256k Non-volatile SRAM is 262,144-bit, fully static, non-volatile SRAMs organized as 32,768 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. DIP-package DS1230 devices can be used in place of existing 32k x 8 static RAMs directly conforming to the popular byte wide 28-pin DIP standard. The DIP devices also match the pinout of 28256 EEPROMs, allowing direct substitution while enhancing performance. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.
- 10-year Minimum data retention in absence of external power
- Data is automatically protected during power loss
- Replaces 32k x 8 volatile static RAM, EEPROM or flash memory
- Unlimited write cycles
- Low-power CMOS
- Full ±10% VCC operating range
Applications
Industrial
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
SRAM
32K x 8bit
100ns
28Pins
5.5V
70°C
-
256Kbit
Parallel
DIP
4.5V
0°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)
Documents techniques (1)
Produits de remplacement pour DS1230Y-100+
5 produit(s) trouvé(s)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit