SRAM :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Automotive Qualification Standard
=AEC-Q100
1
(9)
SRAM Type
(9)
No. of Pins
(9)
Operating Temperature Min
(9)
Operating Temperature Max
(9)
Clock Frequency Max
(2)
(7)
IC Mounting
(6)
(3)
IC Case / Package
(3)
(5)
(1)
Memory Case Style
(3)
(5)
(1)
SRAM Memory Configuration
(3)
(4)
(2)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Memory Size | SRAM Type | Memory Density | SRAM Memory Configuration | Supply Voltage Range | Memory Configuration | IC Case / Package | Memory Case Style | No. of Pins | Access Time | Supply Voltage Min | Supply Voltage Max | Supply Voltage Nom | Clock Frequency Max | IC Mounting | Operating Temperature Min | Operating Temperature Max | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+4,650 $ 10+4,310 $ 25+4,030 $ 50+3,980 $ 100+3,890 $ Plus de tarifs | 1MB | Synchronous SRAM | 1MB | 128K x 8bit | 2.5V to 5.5V | 128K x 8bit | TSSOP | TSSOP | 8Pins | - | 2.5V | 5.5V | - | 20MHz | Surface Mount | -40°C | 85°C | AEC-Q100 | |||||
Each | 1+1,060 $ 10+1,040 $ 100+1,020 $ 500+0,997 $ 1000+0,976 $ Plus de tarifs | 64Kbit | Synchronous SRAM | 64Kbit | 8K x 8bit | 2.7V to 3.6V | 8K x 8bit | SOIC | SOIC | 8Pins | - | 2.7V | 3.6V | 3V | 20MHz | Surface Mount | -40°C | 85°C | AEC-Q100 | ||||||
Each | 1+1,760 $ 10+1,720 $ 100+1,690 $ 500+1,650 $ 1000+1,620 $ Plus de tarifs | 256Kbit | Synchronous SRAM | 256Kbit | 32K x 8bit | 2.7V to 3.6V | 32K x 8bit | DIP | DIP | 8Pins | - | 2.7V | 3.6V | 3.3V | 20MHz | Through Hole | -40°C | 85°C | AEC-Q100 | ||||||
MICROCHIP | Each | 1+3,550 $ 10+3,480 $ 25+3,410 $ 50+3,340 $ 100+3,270 $ | 1MB | Synchronous SRAM | 1MB | 128K x 8bit | 2.5V to 5.5V | 128K x 8bit | SOIC | SOIC | 8Pins | 25ns | 2.5V | 5.5V | - | 20MHz | Surface Mount | -40°C | 85°C | AEC-Q100 | |||||
Each | 1+1,890 $ 10+1,850 $ 100+1,820 $ 500+1,780 $ 1000+1,740 $ Plus de tarifs | 256Kbit | Synchronous SRAM | 256Kbit | 32K x 8bit | 2.7V to 3.6V | 32K x 8bit | SOIC | SOIC | 8Pins | - | 2.7V | 3.6V | 3.3V | 20MHz | Surface Mount | -40°C | 85°C | AEC-Q100 | ||||||
Each | 1+3,710 $ 10+3,640 $ 25+3,570 $ 50+3,490 $ 100+3,420 $ Plus de tarifs | 1MB | Synchronous SRAM | 1MB | 128K x 8bit | 2.5V to 5.5V | 128K x 8bit | DIP | DIP | 8Pins | - | 2.5V | 5.5V | - | 20MHz | Through Hole | -40°C | 85°C | AEC-Q100 | ||||||
Each | 300+1,890 $ 600+1,850 $ 900+1,820 $ 1500+1,780 $ 3000+1,740 $ Plus de tarifs | 32Kbit | Synchronous SRAM | 32Kbit | 32K x 8bit | 1.7V to 1.95V | 32K x 8bit | SOIC | SOIC | 8Pins | - | 1.5V | 1.95V | 1.8V | 16MHz | Surface Mount | -40°C | 85°C | AEC-Q100 | ||||||
Each | 480+2,250 $ 960+1,920 $ 1440+1,540 $ 2400+1,430 $ 4800+1,280 $ Plus de tarifs | 8Kbit | Synchronous SRAM | 8Kbit | 8K x 8bit | 2.7V to 3.6V | 8K x 8bit | DIP | DIP | 8Pins | - | 2.7V | 3.6V | 3V | 20MHz | Through Hole | -40°C | 85°C | AEC-Q100 | ||||||
Each | 1+1,920 $ 25+1,910 $ 100+1,870 $ | 32Kbit | Synchronous SRAM | 32Kbit | 32K x 8bit | 1.7V to 1.95V | 32K x 8bit | SOIC | SOIC | 8Pins | - | 1.5V | 1.95V | 1.8V | 16MHz | Surface Mount | -40°C | 85°C | AEC-Q100 | ||||||