Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 59,570 $ |
| 5+ | 59,570 $ |
| 10+ | 59,570 $ |
| 25+ | 59,570 $ |
| 50+ | 59,570 $ |
Informations produit
Aperçu du produit
CY7C1062G30-10BGXI is a 16Mbit (512K words × 32bits), high-performance CMOS fast static RAM with error-correcting code (ECC). It has three chip enables, giving easy memory expansion features. To write to the device, take chip enables (active-low CE1, active-low CE2, and active-low CE3 LOW) and write enable (active-low WE) input LOW. To read from the device, take chip enables (active-low CE1, active-low CE2, and active-low CE3 LOW) and output enable (active-low OE) LOW while forcing the write enable (active-low WE) HIGH. The input and output pins (I/O0 through I/O31) are placed in a high-impedance state when the device is deselected (active-low CE1, active-low CE2, or active-low CE3 HIGH), the outputs are disabled (active-low OE HIGH), the byte selects are disabled (active-low BA-D HIGH), or during a write operation (active-low CE1, active-low CE2 and active-low CE3 LOW and active-low WE LOW).
- Embedded error-correcting code (ECC) for single-bit error correction
- Low active current ICC is 90mA typical
- Low standby current ISB2 is 20mA typical
- 1.0V data retention
- Automatic power-down when deselected
- Transistor-transistor logic (TTL) compatible inputs and outputs
- ERR pin to indicate 1-bit error detection and correction
- High speed, tAA=10ns, 2.2V to 3.6V voltage rating
- 119-ball PBGA package
- Industrial ambient temperature range from -40°C to +85°C
Spécifications techniques
Asynchronous SRAM
512K x 32bit
512Kword x 32bit
BGA
119Pins
10ns
3V
Surface Mount
85°C
MSL 3 - 168 hours
16Mbit
16Mbit
2.2V to 3.6V
PBGA
2.2V
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit