52 Résultats trouvés pour "V.O.C."
Trouvez une vaste gamme de 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 16-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : NXP, Renesas & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,020 $ 5+ 36,700 $ 10+ 33,390 $ 25+ 31,390 $ 50+ 30,190 $ Plus de tarifs | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16 bit | 16bit | 16bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | LQFP | 16I/O's | SPI, UART | 4KB | SPI, UART | 5Channels | - | 12Bit | 2.25V | 5.5V | -40°C | MAX | MAXQ766x | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ 49,130 $ | - | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 16bit | - | 16bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | QFP | 63I/O's | SCI, SPI | 1KB | SCI, SPI | 8Channels | Automotive | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912B32 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 10,110 $ | - | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | 16 bit | 16bit | 16bit | - | 20MHz | 20MHz | 32KB | 52Pins | LQFP | LQFP | 41I/O's | I2C, LIN, UART | 2KB | I2C, LIN, UART | 12Channels | - | 10Bit | 2.2V | 5.5V | -20°C | R8C | R8C/2x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 20,410 $ 10+ 16,110 $ 25+ 15,040 $ 50+ 14,290 $ 100+ 13,540 $ Plus de tarifs | - | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16 bit | 16bit | 16bit | - | 20MHz | 20MHz | 64KB | 52Pins | LQFP | LQFP | 41I/O's | I2C, LIN, UART | 3KB | I2C, LIN, UART | 12Channels | - | 10Bit | 2.2V | 5.5V | -20°C | R8C | R8C/2x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 10,960 $ 10+ 8,720 $ 25+ 8,370 $ 50+ 8,120 $ 100+ 7,890 $ Plus de tarifs | - | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 16bit | - | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | CAN, I2C, SCI, SPI | 10Channels | - | 12Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVC | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 12,350 $ | - | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 16bit | 16bit | - | 32MHz | 32MHz | 64KB | 144Pins | LQFP | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 4KB | CAN, I2C, SCI, SPI | 8Channels | - | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ 14,600 $ 10+ 11,290 $ 25+ 10,780 $ 50+ 9,580 $ 100+ 8,410 $ Plus de tarifs | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 16bit | - | 16bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | 18Channels | - | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ 7,760 $ | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 16bit | - | 16bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | LQFP | 15I/O's | LIN, SCI, SPI | 4KB | LIN, SCI, SPI | 10Channels | - | 12Bit | 3.5V | 40V | -40°C | S12 Magni V | S12ZVM | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ 5,720 $ | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 16bit | - | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | LQFP | 28I/O's | LIN, SCI | 6KB | LIN, SCI | 6Channels | - | 10Bit | 3.13V | 5.5V | -40°C | S12 Magni V | S12VR | 105°C | Surface Mount | - | - | ||||||
Each | 1+ 14,600 $ 10+ 11,290 $ 25+ 10,780 $ 50+ 10,050 $ 100+ 9,360 $ Plus de tarifs | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 16bit | - | 16bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | CAN, SCI, SPI | 18Channels | - | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
64AH8960 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,010 $ 10+ 5,510 $ 25+ 5,130 $ 50+ 4,810 $ 100+ 4,510 $ Plus de tarifs | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | 16 bit | 16bit | - | 16bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | LQFP | 19I/O's | I2C, SCI, SPI | 1KB | I2C, SCI, SPI | 6Channels | LIN Controller | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 105°C | Surface Mount | - | - | |||||
61AC2220 RoHS | Each | 1+ 12,570 $ 10+ 9,750 $ 25+ 9,050 $ 50+ 8,660 $ 100+ 8,270 $ Plus de tarifs | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 16bit | 16bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | CAN, I2C, SCI, SPI | 10Channels | - | 10Bit | 5.5V | 18V | -40°C | S12 | S12ZVC | 125°C | Surface Mount | - | - | |||||
61AC2221 RoHS | Each | 1+ 11,080 $ 10+ 7,750 $ 25+ 7,370 $ 50+ 6,900 $ 100+ 6,410 $ Plus de tarifs | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 16bit | 16bit | - | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 34I/O's | CAN, I2C, SCI, SPI | 8KB | CAN, I2C, SCI, SPI | 10Channels | - | 12Bit | 5.5V | 18V | -40°C | S12 | S12ZVL | 125°C | Surface Mount | - | - | |||||
Each | 100+ 54,190 $ 250+ 52,640 $ | - | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | 16bit | - | 16bit | 25MHz | 25MHz | 1MB | 132Pins | QFP | QFP | 16I/O's | QSPI, SCI | 1KB | QSPI, SCI | 8Channels | Automotive | 10Bit | 2.7V | 3.6V | -40°C | HC16 | 68HC16Z1 | 85°C | Surface Mount | - | - | ||||||
Each | 500+ 3,250 $ | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16 bit | 16bit | - | 16bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | LQFP | 19I/O's | I2C, SCI, SPI | 1KB | I2C, SCI, SPI | 6Channels | Automotive | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 500+ 3,350 $ | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16 bit | 16bit | - | 16bit | 32MHz | 32MHz | 32KB | 48Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | I2C, SCI, SPI | 10Channels | Automotive | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 100+ 81,920 $ | - | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16 bit | 16bit | - | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | LQFP | 69I/O's | I2C, SCI, SPI | 8KB | I2C, SCI, SPI | 16Channels | Automotive | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912Dx | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 10,970 $ | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16 bit | 16bit | 16bit | - | 32MHz | 32MHz | 32KB | 100Pins | LQFP | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 2KB | CAN, I2C, SCI, SPI | 8Channels | - | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ 8,930 $ | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 16bit | - | 16bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | LQFP | 15I/O's | LIN, SCI, SPI | 4KB | LIN, SCI, SPI | 10Channels | - | 12Bit | 3.5V | 40V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 250+ 11,800 $ 900+ 11,470 $ | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16 bit | 16bit | 16bit | - | 32MHz | 32MHz | 64KB | 100Pins | LQFP | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 4KB | CAN, I2C, SCI, SPI | 8Channels | - | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ 86,850 $ | - | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 16bit | - | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | LQFP | 69I/O's | CAN, I2C, SCI, SPI | 8KB | CAN, I2C, SCI, SPI | 8Channels | Automotive | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912Dx | 125°C | Surface Mount | - | - | ||||||
64AC0171 RoHS | Each | 1+ 6,150 $ | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 16bit | - | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | LQFP | 24I/O's | LIN, SCI, SPI | 2KB | LIN, SCI, SPI | 10Channels | Automotive | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12VR | 125°C | Surface Mount | - | - | |||||
Each | 1+ 14,310 $ | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16 bit | 16bit | 16bit | - | 32MHz | 32MHz | 64KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, LIN, SCI, SPI | 4KB | CAN, I2C, LIN, SCI, SPI | 8Channels | - | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ 11,440 $ | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16 bit | 16bit | 16bit | - | 32MHz | 32MHz | 64KB | 100Pins | LQFP | LQFP | 78I/O's | CAN, I2C, LIN, SCI, SPI | 4KB | CAN, I2C, LIN, SCI, SPI | 8Channels | - | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 250+ 3,240 $ 500+ 3,150 $ | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16 bit | 16bit | - | 16bit | 32MHz | 32MHz | 32KB | 32Pins | HQFN | HQFN | 19I/O's | I2C, SCI, SPI | 1KB | I2C, SCI, SPI | 6Channels | Automotive | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||