0
0 articles0,00 $

16-bit Microcontrollers :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
Automotive Qualification Standard
78X5460

RoHS

Date/Lot Code

Each
1+13,290 $
10+9,940 $
25+9,580 $
50+9,090 $
100+8,600 $
Plus de tarifs
S12 Family S12G Series Microcontrollers
S12
16bit
16 bit
-
25MHz
25MHz
48KB
32Pins
LQFP
26I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
4KB
-
12Channels
10Bit
3.13V
5.5V
-40°C
S12G
125°C
S12
Surface Mount
AEC-Q100
AEC-Q100
65AC6437

RoHS

Date/Lot Code

Each
1+17,630 $
10+14,210 $
25+13,070 $
50+12,380 $
100+11,700 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
128KB
64Pins
LQFP
24I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
-
18Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
150°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
31AC7068

RoHS

Each
1+14,180 $
10+12,050 $
25+11,590 $
50+10,980 $
100+10,360 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
32MHz
32MHz
64KB
48Pins
LQFP
15I/O's
LQFP
LIN, SCI, SPI
LIN, SCI, SPI
4KB
-
10Channels
12Bit
3.5V
40V
-40°C
S12ZVM
105°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
65AC6439

RoHS

Date/Lot Code

Each
1+17,790 $
10+14,360 $
25+13,330 $
50+12,700 $
100+12,070 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
128KB
64Pins
LQFP
24I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
-
18Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
150°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
30Y7241

RoHS

Each
1250+6,140 $
2500+5,310 $
3750+4,660 $
6250+4,360 $
12500+3,780 $
Plus de tarifs
S12 Magni V Family S12ZVL Series Microcontrollers
S12 MagniV
16bit
16 bit
16bit
32MHz
32MHz
32KB
32Pins
LQFP
19I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
1KB
Automotive
6Channels
10Bit
5.5V
18V
-40°C
S12ZVL
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
30Y7242

RoHS

Each
1250+3,710 $
2500+3,700 $
3750+3,630 $
6250+3,540 $
12500+3,480 $
Plus de tarifs
S12 Magni V Family S12ZVL Series Microcontrollers
S12 MagniV
16bit
16 bit
16bit
32MHz
32MHz
32KB
48Pins
LQFP
34I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
1KB
Automotive
10Channels
10Bit
5.5V
18V
-40°C
S12ZVL
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
31AC7069

RoHS

Each
1+15,160 $
10+13,900 $
25+12,880 $
50+12,170 $
100+11,510 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
32MHz
32MHz
64KB
48Pins
LQFP
15I/O's
LQFP
LIN, SCI, SPI
LIN, SCI, SPI
4KB
-
10Channels
12Bit
3.5V
40V
-40°C
S12ZVM
150°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
31AC7070

RoHS

Each
1+22,730 $
10+18,000 $
25+17,060 $
50+16,110 $
100+15,530 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
256KB
80Pins
LQFP
-
LQFP
CAN, LIN, SCI, SPI
CAN, LIN, SCI, SPI
32KB
-
16Channels
12Bit
3.5V
40V
-40°C
S12ZVM
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
30Y7238

RoHS

Each
490+3,860 $
980+3,670 $
1470+3,660 $
2450+3,640 $
4900+3,630 $
Plus de tarifs
S12 Magni V Family S12ZVL Series Microcontrollers
S12 MagniV
16bit
16 bit
16bit
32MHz
32MHz
32KB
32Pins
HQFN
19I/O's
HQFN
I2C, SCI, SPI
I2C, SCI, SPI
1KB
Automotive
6Channels
10Bit
5.5V
18V
-40°C
S12ZVL
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
31AC7067

RoHS

Each
1+13,970 $
10+11,340 $
25+10,810 $
50+10,280 $
100+9,950 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
32MHz
32MHz
64KB
48Pins
LQFP
15I/O's
LQFP
LIN, SCI, SPI
LIN, SCI, SPI
4KB
-
10Channels
12Bit
3.5V
40V
-40°C
S12ZVM
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
65AC6442

RoHS

Each
1+13,460 $
10+12,320 $
25+11,330 $
50+10,750 $
100+10,150 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
32KB
48Pins
LQFP
10I/O's
LQFP
SCI
SCI
4KB
-
10Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
150°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
31AC7071

RoHS

Each
1+22,800 $
10+19,420 $
25+18,960 $
50+18,240 $
100+17,510 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
256KB
80Pins
LQFP
-
LQFP
CAN, LIN, SCI, SPI
CAN, LIN, SCI, SPI
32KB
-
16Channels
12Bit
3.5V
40V
-40°C
S12ZVM
150°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
65AC6441

RoHS

Each
1+13,640 $
10+11,020 $
25+10,510 $
50+9,980 $
100+9,660 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
32KB
64Pins
LQFP
24I/O's
LQFP
SCI, SPI
SCI, SPI
4KB
-
18Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
65AC6440

RoHS

Date/Lot Code

Each
1+13,190 $
10+10,650 $
25+10,150 $
50+9,630 $
100+9,330 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
32KB
48Pins
LQFP
10I/O's
LQFP
SCI
SCI
4KB
-
10Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
65AC6436

RoHS

Each
1+16,830 $
10+15,000 $
25+12,800 $
50+11,700 $
100+10,970 $
Plus de tarifs
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16bit
16 bit
16bit
50MHz
50MHz
128KB
64Pins
LQFP
24I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
-
18Channels
12Bit
4.5V
5.5V
-40°C
S12ZVM
125°C
S12 Magni V
Surface Mount
AEC-Q100
AEC-Q100
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON