0
0 articles0,00 $

PIC24FV 16-bit Microcontrollers :

11 produit(s) trouvé(s)
Trouvez une vaste gamme de PIC24FV 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 16-bit Microcontrollers, tels que PIC24FJ, PIC24, PIC24F & HCS12/S12X 16-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
47W7469

RoHS

Each
244+4,740 $
488+4,730 $
732+4,710 $
1220+4,680 $
2440+4,590 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
8KB
28Pins
QFN
24I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
PIC24FV KM
85°C
PIC24
Surface Mount
13T4780

RoHS

Each
198+4,750 $
396+4,660 $
594+4,560 $
990+4,460 $
1980+4,380 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
16KB
20Pins
DIP
17I/O's
DIP
I2C, SPI, UART
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
PIC24FV KA
85°C
PIC24
Through Hole
47W7504

RoHS

Each
320+4,570 $
640+4,480 $
960+4,390 $
1600+4,300 $
3200+4,210 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
16KB
44Pins
TQFP
38I/O's
TQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
2KB
22Channels
12Bit
2V
5.5V
-40°C
PIC24FV KM
85°C
PIC24
Surface Mount
13T4789

RoHS

Each
244+4,550 $
488+4,450 $
732+4,360 $
1220+4,270 $
2440+4,180 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
16KB
28Pins
QFN
23I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
PIC24FV KA
85°C
PIC24
Surface Mount
47W7502

RoHS

Each
225+4,770 $
450+4,670 $
675+4,570 $
1125+4,480 $
2250+4,390 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
16KB
44Pins
QFN
38I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
2KB
22Channels
12Bit
2V
5.5V
-40°C
PIC24FV KM
85°C
PIC24
Surface Mount
13T4827

RoHS

Each
180+5,410 $
360+5,300 $
540+5,180 $
900+5,090 $
1800+4,980 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
32KB
44Pins
QFN
38I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
PIC24FV KA
85°C
PIC24
Surface Mount
47W7482

RoHS

Each
244+4,630 $
488+4,610 $
732+4,600 $
1220+4,590 $
2440+4,490 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
16KB
28Pins
QFN
24I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
1KB
19Channels
12Bit
2V
5.5V
-40°C
PIC24FV KM
85°C
PIC24
Surface Mount
13T4799

RoHS

Each
180+5,570 $
360+5,460 $
540+5,350 $
900+5,240 $
1800+5,130 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
16KB
44Pins
QFN
38I/O's
QFN
I2C, SPI, UART
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
PIC24FV KA
85°C
PIC24
Surface Mount
13T4791

RoHS

Each
195+4,950 $
390+4,850 $
585+4,750 $
975+4,660 $
1950+4,560 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
16KB
28Pins
DIP
23I/O's
DIP
I2C, SPI, UART
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
PIC24FV KA
85°C
PIC24
Through Hole
47W7495

RoHS

Each
244+4,170 $
488+4,090 $
732+4,000 $
1220+3,920 $
2440+3,840 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
16KB
28Pins
QFN
24I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
PIC24FV KM
85°C
PIC24
Surface Mount
13T4828

RoHS

Each
183+5,380 $
366+5,270 $
549+5,170 $
915+5,060 $
1830+4,950 $
Plus de tarifs
PIC24FV
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
32KB
44Pins
UQFN
38I/O's
UQFN
I2C, SPI, UART
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
PIC24FV KA
85°C
PIC24
Surface Mount
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON