S12E 16-bit Microcontrollers :
5 produit(s) trouvé(s)Trouvez une vaste gamme de S12E 16-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large gamme de 16-bit Microcontrollers, tels que PIC24FJ, PIC24, PIC24F & HCS12/S12X 16-bit Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Base Number
=S12E
1
(1)
(4)
(2)
(26)
(3)
(1)
(1)
(1)
Product Range
(5)
Device Core
(5)
No. of Bits
(5)
Data Bus Width
(5)
Operating Frequency Max
(5)
CPU Speed
(5)
Program Memory Size
(2)
(2)
(1)
No. of Pins
(3)
(2)
IC Case / Package
(3)
(2)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 420+29,310 $ | S12E | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 80Pins | QFP | 58I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12E | 85°C | HCS12 | Surface Mount | ||||||
Each | 300+33,900 $ | S12E | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 90I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12E | 85°C | HCS12 | Surface Mount | ||||||
Each | 300+36,080 $ | S12E | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 90I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | 16Channels | 10Bit | 2.97V | 5.5V | -40°C | S12E | 85°C | HCS12 | Surface Mount | ||||||
Each | 300+27,360 $ | S12E | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 112Pins | LQFP | 90I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 2Channels | 10Bit | 2.35V | 2.75V | -40°C | S12E | 85°C | HCS12 | Surface Mount | ||||||
Each | 420+26,240 $ | S12E | HCS12 Family S12E Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 80Pins | QFP | 58I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12E | 85°C | HCS12 | Surface Mount | ||||||