0
0 articles0,00 $

16-bit Microcontrollers :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
82R7749

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,560 $
50+4,610 $
100+4,200 $
250+3,990 $
500+3,980 $
Plus de tarifs
MSP430F2xx
MSP430 Family MSP430F2x Series Microcontrollers
MSP430
16bit
16bit
16 bit
-
16MHz
16MHz
8KB
28Pins
TSSOP
24I/O's
TSSOP
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
512Byte
-
8Channels
10Bit
1.8V
3.6V
-40°C
MSP430F2x
85°C
MSP430
Surface Mount
-
67R1940

RoHS

Each
1+3,270 $
10+2,640 $
100+2,000 $
500+1,820 $
1000+1,780 $
Plus de tarifs
MSP430G2xx
MSP430 Family MSP430G2x Series Microcontrollers
MSP430
16bit
16bit
16 bit
-
16MHz
16MHz
2KB
14Pins
DIP
10I/O's
DIP
I2C, SPI
I2C, SPI
128Byte
-
8Channels
10Bit
1.8V
3.6V
-40°C
MSP430G2x
85°C
MSP430
Through Hole
-
73Y1843

RoHS

Date/Lot Code

Each
1+44,900 $
5+41,190 $
10+37,460 $
25+35,630 $
50+33,780 $
Plus de tarifs
-
MAXQ Family MAXQ766x Series Microcontroller
-
16bit
16bit
16 bit
-
16MHz
16MHz
32KB
48Pins
LQFP
16I/O's
LQFP
SPI, UART
SPI, UART
4KB
-
5Channels
12Bit
2.25V
5.5V
-40°C
MAXQ766x
125°C
MAX
Surface Mount
AEC-Q100
68K1082

RoHS

Each
1250+18,820 $
2500+18,450 $
3750+18,070 $
6250+17,690 $
12500+17,320 $
Plus de tarifs
HCS12/S12X
HCS12 Family S12C Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
16MHz
16MHz
32KB
48Pins
LQFP
31I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
2KB
-
8Channels
10Bit
2.35V
2.75V
-40°C
S12C
125°C
HCS12
Surface Mount
-
70K3234

RoHS

Each
420+21,140 $
840+20,720 $
1260+20,290 $
2100+19,880 $
4200+19,450 $
Plus de tarifs
-
HCS12 Family S12C Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
16MHz
16MHz
32KB
80Pins
QFP
60I/O's
QFP
CAN, SCI, SPI
CAN, SCI, SPI
2KB
-
8Channels
10Bit
2.97V
5.5V
-40°C
S12C
105°C
S12
Surface Mount
-
68K1083

RoHS

Each
420+20,100 $
840+19,700 $
1260+19,290 $
2100+18,890 $
4200+18,490 $
Plus de tarifs
HCS12/S12X
HCS12 Family S12C Series Microcontrollers
HCS12
16bit
16bit
16 bit
-
16MHz
16MHz
32KB
80Pins
QFP
60I/O's
QFP
CAN, SCI, SPI
CAN, SCI, SPI
2KB
-
8Channels
10Bit
2.35V
2.75V
-40°C
S12C
125°C
HCS12
Surface Mount
-
70K3109

RoHS

Each
300+48,250 $
600+47,290 $
900+46,310 $
1500+45,360 $
3000+44,380 $
Plus de tarifs
-
HC16 Family 68CK16Z Series Microcontrollers
HC16
-
16bit
16 bit
16bit
16MHz
16MHz
-
144Pins
LQFP
16I/O's
LQFP
SCI, SPI
SCI, SPI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
85°C
HC16
Surface Mount
-
12M6460

RoHS

Each
180+58,410 $
360+57,240 $
540+56,070 $
900+54,910 $
1800+53,740 $
Plus de tarifs
-
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
-
16bit
16 bit
16bit
16MHz
16MHz
1MB
132Pins
QFP
16I/O's
QFP
QSPI, SCI
QSPI, SCI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
105°C
HC16
Surface Mount
-
11J9385

RoHS

Each
300+43,950 $
600+43,080 $
900+42,200 $
1500+41,310 $
3000+40,440 $
Plus de tarifs
-
HC11 Family 68HC16Z1 Series Microcontrollers
HC16
-
16bit
16 bit
16bit
16MHz
16MHz
1MB
144Pins
LQFP
16I/O's
LQFP
QSPI, SCI
QSPI, SCI
1KB
Automotive
8Channels
10Bit
2.7V
3.6V
-40°C
68HC16Z1
85°C
HC16
Surface Mount
-
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON