16-bit Microcontrollers :
44 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(44)
CPU Speed
=70MHz
1
(8)
(4)
(2)
(7)
(15)
(4)
(1)
(9)
Base Number
(14)
Product Range
(13)
(22)
(2)
(7)
Device Core
(44)
No. of Bits
(44)
Data Bus Width
(44)
Operating Frequency Max
(44)
Program Memory Size
(4)
(26)
(14)
No. of Pins
(8)
(6)
(8)
(10)
(5)
(7)
IC Case / Package
(4)
(8)
(3)
(2)
(3)
(6)
(18)
Emballage
(32)
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,020 $ 10+4,950 $ 25+4,630 $ 50+4,300 $ 100+4,280 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 64KB | 28Pins | SDIP | 21I/O's | SDIP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Through Hole | - | ||||||
Each | 1+6,840 $ 10+6,730 $ 25+6,610 $ 50+6,480 $ 100+6,350 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
MICROCHIP | Each | 1+6,310 $ 10+6,100 $ 25+5,900 $ 50+5,780 $ 100+5,670 $ Plus de tarifs | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Surface Mount | AEC-Q100 | |||||
MICROCHIP | Each | 1+5,740 $ 10+5,520 $ 25+5,300 $ 50+5,100 $ 100+4,920 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | |||||
MICROCHIP | Each | 1+6,310 $ 10+6,030 $ 25+5,750 $ 50+5,710 $ 100+5,660 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | |||||
Each | 235+4,730 $ 470+4,630 $ 705+4,530 $ 1175+4,450 $ 2350+4,350 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | SSOP | 21I/O's | SSOP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 119+14,550 $ 238+14,260 $ 357+13,970 $ 595+13,680 $ 1190+13,390 $ Plus de tarifs | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 160+6,940 $ 320+6,800 $ 480+6,660 $ 800+6,520 $ 1600+6,380 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 90+16,900 $ 180+15,320 $ 270+15,010 $ 450+14,710 $ 900+14,400 $ Plus de tarifs | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 90+17,710 $ 180+16,040 $ 270+15,720 $ 450+15,400 $ 900+15,080 $ Plus de tarifs | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 144Pins | TQFP | 122I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 160+5,880 $ 320+5,770 $ 480+5,640 $ 800+5,530 $ 1600+5,410 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+14,380 $ 3600+13,650 $ 6000+13,370 $ | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+11,700 $ 3600+11,470 $ 6000+11,240 $ | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 80+13,590 $ 160+13,580 $ 240+13,300 $ 400+13,040 $ 800+12,760 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 235+4,730 $ 470+4,630 $ 705+4,530 $ 1175+4,450 $ 2350+4,350 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | SSOP | 21I/O's | SSOP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 60+24,880 $ 120+23,270 $ 180+22,600 $ 300+20,410 $ 600+19,210 $ Plus de tarifs | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 144Pins | LQFP | 122I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 244+4,850 $ 488+4,750 $ 732+4,660 $ 1220+4,560 $ 2440+4,460 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1200+13,610 $ 3600+13,330 $ 6000+13,070 $ | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 900+17,250 $ 2700+16,900 $ 4500+16,550 $ | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 144Pins | TQFP | 122I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 700+17,720 $ 2100+17,380 $ 3500+17,010 $ | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 144Pins | LQFP | 122I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 320+4,070 $ 640+3,990 $ 960+3,910 $ 1600+3,820 $ 3200+3,750 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 119+15,330 $ 238+15,030 $ 357+14,720 $ 595+14,410 $ 1190+14,110 $ Plus de tarifs | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 90+20,860 $ 180+19,520 $ 270+18,950 $ 450+17,110 $ 900+16,110 $ Plus de tarifs | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 700+14,670 $ 2100+13,930 $ 3500+13,640 $ | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 144Pins | LQFP | 122I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 244+5,200 $ 488+5,100 $ 732+4,990 $ 1220+4,890 $ 2440+4,780 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||