C166 16-bit Microcontrollers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,450 $ 5+ 23,200 $ 10+ 21,920 $ 25+ 20,630 $ 50+ 19,240 $ Plus de tarifs | Min : 1 / Mult : 1 | XC166 Family XE164F9 Series Microcontrollers | C166 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | XE164F9 | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,100 $ 10+ 12,070 $ 25+ 12,060 $ 50+ 12,060 $ 100+ 12,040 $ Plus de tarifs | Min : 1 / Mult : 1 | XC2000 Family XC2234L Series Microcontrollers | C166 | 16bit | 16bit | 16 bit | 66MHz | 66MHz | 160KB | 64Pins | LQFP | 49I/O's | LQFP | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 10KB | 19Channels | 12Bit | 3V | 5.5V | -40°C | XC | XC22X | 125°C | Surface Mount |