S12 MagniV 16-bit Microcontrollers:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ 3,250 $ | Total:4 062,50 $ Min : 1250 / Mult : 1250 | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | Automotive | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 500+ 3,350 $ | Total:4 187,50 $ Min : 1250 / Mult : 1250 | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 48Pins | LQFP | 34I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | Automotive | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ 10,850 $ | Total:4 882,50 $ Min : 450 / Mult : 450 | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 100Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | - | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 250+ 12,100 $ 900+ 11,020 $ | Total:5 445,00 $ Min : 450 / Mult : 450 | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 100Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | - | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 13,530 $ | Total:4 059,00 $ Min : 300 / Mult : 300 | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, LIN, SCI, SPI | CAN, I2C, LIN, SCI, SPI | 4KB | - | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ 10,600 $ | Total:4 770,00 $ Min : 450 / Mult : 450 | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 100Pins | LQFP | 78I/O's | LQFP | CAN, I2C, LIN, SCI, SPI | CAN, I2C, LIN, SCI, SPI | 4KB | - | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 250+ 3,240 $ 500+ 3,150 $ | Total:1 587,60 $ Min : 490 / Mult : 490 | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | HQFN | 19I/O's | HQFN | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | Automotive | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||