S12Z 16-bit Microcontrollers:
180 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,990 $ 10+ 8,540 $ 25+ 7,840 $ 50+ 7,550 $ 100+ 7,250 $ Plus de tarifs | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 192KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 16,810 $ 10+ 13,600 $ 25+ 13,100 $ 50+ 12,240 $ 100+ 11,370 $ Plus de tarifs | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12ZVM | S12 Magni V | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ 8,650 $ | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 4KB | - | 10Channels | 12Bit | 3.5V | 40V | -40°C | S12ZVM | S12 Magni V | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
61AC2220 RoHS | Each | 1+ 13,070 $ 10+ 10,860 $ 25+ 10,360 $ 50+ 10,040 $ 100+ 9,750 $ Plus de tarifs | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVC | S12 | 125°C | Surface Mount | - | - | |||||
Each | 1+ 16,810 $ 10+ 13,600 $ 25+ 13,100 $ 50+ 12,400 $ 100+ 11,720 $ Plus de tarifs | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12ZVM | S12 Magni V | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
61AC2221 RoHS | Each | 1+ 13,030 $ 10+ 9,790 $ 25+ 9,430 $ 50+ 8,970 $ 100+ 8,500 $ Plus de tarifs | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | - | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVL | S12 | 125°C | Surface Mount | - | - | |||||
Each | 1+ 7,610 $ | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | - | - | 16 bit | - | 50MHz | - | 128KB | 64Pins | LQFP-EP | - | - | CAN, SCI, SPI | - | 8KB | - | 9Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVM | S12 MagniV | 150°C | Surface Mount | - | - | ||||||
Each | 1+ 5,080 $ | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 128KB | 48Pins | LQFP | 34I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 8KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 3,650 $ | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 32KB | 32Pins | LQFP | 19I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
64AH8960 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,840 $ 10+ 6,510 $ 25+ 6,150 $ 50+ 5,840 $ 100+ 5,550 $ Plus de tarifs | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | LIN Controller | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | S12 Magni V | 105°C | Surface Mount | - | - | |||||
Each | 1+ 6,970 $ | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | - | - | 16 bit | - | 50MHz | - | 128KB | 64Pins | LQFP-EP | - | - | CAN, SCI, SPI | - | 8KB | - | 9Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVM | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 7,500 $ | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 192KB | 64Pins | LQFP-EP | 42I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | - | 16Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 3,530 $ | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 32KB | 32Pins | QFN-EP | 18I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 6,940 $ | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 192KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 105°C | Surface Mount | - | - | ||||||
Each | 1+ 7,110 $ | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 128KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | - | 8KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 9,510 $ 10+ 8,570 $ 25+ 7,790 $ 50+ 7,260 $ 100+ 6,770 $ Plus de tarifs | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | - | - | 16 bit | - | 50MHz | - | 32KB | 48Pins | LQFP-EP | - | - | LIN, SCI | - | 4KB | - | 4Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVM | S12 MagniV | 150°C | Surface Mount | - | - | ||||||
Each | 1+ 9,580 $ 10+ 8,640 $ 25+ 7,860 $ 50+ 7,320 $ 100+ 6,830 $ Plus de tarifs | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | - | - | 16 bit | - | 50MHz | - | 32KB | 64Pins | LQFP-EP | - | - | LIN, SCI, SPI | - | 4KB | - | 9Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVM | S12 MagniV | 150°C | Surface Mount | - | - | ||||||
Each | 1+ 8,010 $ 10+ 7,220 $ 25+ 6,560 $ 50+ 6,120 $ 100+ 5,700 $ Plus de tarifs | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 128KB | 48Pins | LQFP | 34I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 8KB | - | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVL | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 6,410 $ 10+ 5,560 $ 25+ 4,870 $ 50+ 4,560 $ 100+ 3,950 $ Plus de tarifs | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 32KB | 48Pins | LQFP | 34I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 7,410 $ 10+ 6,400 $ 25+ 5,620 $ 50+ 5,260 $ 100+ 4,560 $ Plus de tarifs | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 64KB | 32Pins | LQFP | 19I/O's | - | CAN, I2C, LIN, SCI, SPI | - | 4KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | S12 MagniV | 105°C | Surface Mount | - | - | ||||||
Each | 1+ 13,310 $ 10+ 11,990 $ 25+ 10,920 $ 50+ 10,150 $ 100+ 9,480 $ Plus de tarifs | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 192KB | 64Pins | LQFP-EP | 42I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | - | 16Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 150°C | Surface Mount | - | - | ||||||
Each | 1+ 12,140 $ 10+ 10,940 $ 25+ 9,960 $ 50+ 9,260 $ 100+ 8,650 $ Plus de tarifs | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 192KB | 64Pins | LQFP-EP | 42I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | - | 16Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 6,200 $ 10+ 5,360 $ 25+ 4,700 $ 50+ 4,400 $ 100+ 3,830 $ Plus de tarifs | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 32KB | 32Pins | LQFP | 19I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVL | S12 MagniV | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 9,260 $ 10+ 8,340 $ 25+ 7,610 $ 50+ 7,080 $ 100+ 6,610 $ Plus de tarifs | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | - | - | 16 bit | - | 50MHz | - | 32KB | 48Pins | LQFP-EP | - | - | LIN, SCI | - | 4KB | - | 4Channels | 12Bit | 5.5V | 18V | -40°C | S12ZVM | S12 MagniV | 150°C | Surface Mount | - | - | ||||||
Each | 1+ 10,760 $ 10+ 9,680 $ 25+ 8,800 $ 50+ 8,210 $ 100+ 7,660 $ Plus de tarifs | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 128KB | 64Pins | LQFP-EP | 42I/O's | - | CAN, I2C, SCI, SPI | - | 8KB | - | 16Channels | 10Bit | 5.5V | 18V | -40°C | S12ZVC | S12 MagniV | 105°C | Surface Mount | - | - | ||||||