16-bit Microcontrollers :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
IC Case / Package
=SDIP
1
(20)
(45)
(1)
(3)
(4)
(3)
(46)
(284)
Base Number
(3)
(1)
(1)
Product Range
(7)
(2)
(2)
(1)
(1)
(1)
(1)
(1)
Device Core
(16)
No. of Bits
(15)
Data Bus Width
(16)
Operating Frequency Max
(7)
(9)
CPU Speed
(6)
(2)
(3)
(4)
Program Memory Size
(4)
(3)
(2)
(3)
(1)
(3)
No. of Pins
(16)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,020 $ 10+4,950 $ 25+4,630 $ 50+4,300 $ 100+4,280 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 64KB | 28Pins | SDIP | 21I/O's | SDIP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Through Hole | - | ||||||
Each | 1+7,430 $ 10+7,280 $ 25+7,130 $ 50+6,990 $ 100+6,830 $ Plus de tarifs | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GA | 85°C | PIC24 | Through Hole | - | ||||||
Each | 1+5,720 $ 10+5,610 $ 25+5,490 $ 50+5,380 $ 100+5,260 $ Plus de tarifs | - | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24FV KM | 85°C | PIC24 | Through Hole | - | ||||||
Each | 1+5,680 $ 10+5,570 $ 25+5,460 $ 50+5,350 $ 100+5,240 $ Plus de tarifs | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | - | 16bit | 16 bit | 32MHz | - | 16KB | 28Pins | SDIP | 24I/O's | - | I2C, SPI, UART, USB | - | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KM | 85°C | PIC24 | Through Hole | - | ||||||
Each | 1+6,340 $ 10+6,130 $ 25+5,920 $ 50+5,810 $ 100+5,690 $ Plus de tarifs | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SDIP | 23I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24FV KA | 85°C | PIC24 | Through Hole | - | ||||||
Each | 150+6,410 $ 300+6,280 $ 450+6,160 $ 750+6,020 $ 1500+5,890 $ Plus de tarifs | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 20I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GB | 85°C | PIC24 | Through Hole | - | ||||||
Each | 225+4,060 $ 450+3,980 $ 675+3,890 $ 1125+3,810 $ 2250+3,740 $ Plus de tarifs | PIC24FJ | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24FJ GA | 85°C | PIC24 | Through Hole | AEC-Q100 | ||||||
Each | 255+3,700 $ 510+3,630 $ 765+3,540 $ 1275+3,480 $ 2550+3,410 $ Plus de tarifs | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24F KL | 85°C | PIC24 | Through Hole | AEC-Q100 | ||||||
Each | 150+7,660 $ 300+7,510 $ 450+7,350 $ 750+7,200 $ 1500+7,050 $ Plus de tarifs | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Through Hole | - | ||||||
Each | 135+12,180 $ 270+10,970 $ 405+9,980 $ 675+9,300 $ 1350+8,670 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 512KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Through Hole | AEC-Q100 | ||||||
Each | 330+3,350 $ 660+3,280 $ 990+3,210 $ 1650+3,160 $ 3300+3,090 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 32KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Through Hole | - | ||||||
Each | 210+4,570 $ 420+4,480 $ 630+4,390 $ 1050+4,300 $ 2100+4,210 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Through Hole | - | ||||||
Each | 300+3,600 $ 600+3,570 $ 900+3,560 $ 1500+3,540 $ 3000+3,480 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 32KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Through Hole | AEC-Q100 | ||||||
Each | 180+5,320 $ 360+5,210 $ 540+5,120 $ 900+5,000 $ 1800+4,890 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Through Hole | AEC-Q100 | ||||||
Each | 150+11,180 $ 300+10,080 $ 450+9,160 $ 750+8,530 $ 1500+7,960 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 512KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 48KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Through Hole | - | ||||||
Each | 225+4,870 $ 450+4,770 $ 675+4,670 $ 1125+4,570 $ 2250+4,480 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 64KB | 28Pins | SDIP | 21I/O's | SDIP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Through Hole | - | ||||||