0
0 articles0,00 $

16-bit Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
78AH2048

RoHS

Date/Lot Code

Each
1+6,130 $
10+5,880 $
25+5,630 $
50+5,390 $
100+5,160 $
Plus de tarifs
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
512KB
100Pins
TQFP
85I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GU
85°C
PIC24
Surface Mount
78AH2046

RoHS

Each
1+5,700 $
10+5,460 $
25+5,230 $
50+5,030 $
100+4,820 $
Plus de tarifs
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
512KB
64Pins
TQFP
53I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GU
85°C
PIC24
Surface Mount
78AH2044

RoHS

Each
1+5,490 $
10+5,270 $
25+5,030 $
50+4,810 $
100+4,580 $
Plus de tarifs
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
512KB
48Pins
TQFP
38I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GU
85°C
PIC24
Surface Mount
42AH0816

RoHS

Each
238+4,950 $
476+4,850 $
714+4,750 $
1190+4,660 $
2380+4,560 $
Plus de tarifs
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
512KB
80Pins
TQFP
69I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GU
85°C
PIC24
Surface Mount
42AH0811

RoHS

Each
200+4,680 $
400+4,590 $
600+4,500 $
1000+4,410 $
2000+4,310 $
Plus de tarifs
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
512KB
64Pins
QFN
53I/O's
QFN
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GU
85°C
PIC24
Surface Mount
42AH0805

RoHS

Each
244+4,450 $
488+4,360 $
732+4,270 $
1220+4,180 $
2440+4,090 $
Plus de tarifs
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
512KB
48Pins
UQFN
38I/O's
UQFN
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24FJ GU
85°C
PIC24
Surface Mount
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON