16-bit Microcontrollers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,090 $ 10+ 13,960 $ 25+ 13,030 $ 50+ 12,380 $ 100+ 11,790 $ Plus de tarifs | Min : 1 / Mult : 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | LQFP | SCI | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers | H8/300H | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 56KB | 64Pins | LFQFP | 45I/O's | LFQFP | SCI | SCI | 4KB | 8Channels | 10Bit | 3V | 5.5V | -20°C | H8 | H8/300H Tiny | 75°C | Surface Mount | - | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | H8 Family H8/300H Series H8/3048B Group Microcontrollers | - | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 100Pins | QFP | 70I/O's | QFP | SCI | SCI | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | H8 | H8/300H | 75°C | Surface Mount | - | - |