16-bit Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MCU Applications
=Networki...
1
(30)
(4)
(2)
Product Range
(2)
Data Bus Width
(2)
MCU Core Size
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(2)
No. of I/O's
(2)
Emballage
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Bandes découpées | 1+13,720 $ 25+10,590 $ 50+10,110 $ 100+9,630 $ 250+9,430 $ Plus de tarifs | DS4 Family DS4830 Series Microcontrollers | 16bit | 16 bit | 16bit | 10MHz | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | TQFN | I2C, SPI | I2C, SPI | 4KB | Networking and Communication | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | DS4830 | 85°C | DS4 | Surface Mount | |||||
ANALOG DEVICES | Each | 1+13,190 $ 10+10,930 $ 25+10,180 $ 50+9,730 $ 100+9,270 $ Plus de tarifs | DS4 Family DS4830 Series Microcontrollers | 16bit | 16 bit | 16bit | 10MHz | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | TQFN | I2C, SPI | I2C, SPI | 4KB | Networking and Communication | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | DS4830 | 85°C | DS4 | Surface Mount | |||||