16-bit Microcontrollers :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(17)
(1)
(1)
MCU Case Style
=VQFN
1
(20)
(45)
(1)
(1)
(2)
(155)
(2)
(283)
Base Number
(1)
Product Range
(1)
(1)
(10)
(6)
(1)
Device Core
(1)
(1)
(16)
(1)
No. of Bits
(19)
Data Bus Width
(19)
Operating Frequency Max
(1)
(2)
(16)
CPU Speed
(1)
(2)
(6)
(10)
Program Memory Size
(1)
(7)
(5)
(3)
(3)
No. of Pins
(1)
(2)
(16)
Emballage
(12)
(1)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Base Number | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AJ2362 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,600 $ 50+8,240 $ 100+7,880 $ 250+7,520 $ 500+7,170 $ Plus de tarifs | - | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 48Pins | VQFN | 38I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430F5x | 85°C | MSP430 | Surface Mount | - | |||||
Each | 1+8,370 $ 10+6,410 $ 25+5,620 $ 50+5,500 $ 100+5,380 $ Plus de tarifs | - | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 48Pins | VQFN | 38I/O's | VQFN | CAN, CSI, I2C, LIN, SPI, UART | CAN, CSI, I2C, LIN, SPI, UART | 20KB | 25Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78/F1x | 105°C | RL78 | Surface Mount | - | ||||||
Each | 360+4,160 $ 720+4,070 $ 1080+3,990 $ 1800+3,910 $ 3600+3,820 $ Plus de tarifs | ATxmega | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | VQFN | I2C, SPI, USART | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | ATXmega D | 85°C | AVR ATxmega | Surface Mount | - | ||||||
Each | 160+11,090 $ 320+9,990 $ 480+9,090 $ 800+8,470 $ 1600+7,900 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 256KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 120+10,790 $ 240+10,560 $ 360+10,360 $ 600+10,130 $ 1200+9,920 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 512KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 150°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 200+8,870 $ 400+7,990 $ 600+7,270 $ 1000+6,770 $ 2000+6,310 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 64KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+8,260 $ 9900+8,090 $ 16500+7,920 $ | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 512KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 200+6,670 $ 400+6,530 $ 600+6,410 $ 1000+6,270 $ 2000+6,140 $ Plus de tarifs | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 128KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+6,100 $ 9900+5,980 $ 16500+5,850 $ | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 128KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+6,780 $ 9900+6,640 $ 16500+6,510 $ | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 256KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+6,100 $ 9900+5,980 $ 16500+5,850 $ | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 128KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 200+8,870 $ 400+7,990 $ 600+7,270 $ 1000+6,770 $ 2000+6,310 $ Plus de tarifs | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 128KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 120+7,650 $ 240+7,490 $ 360+7,340 $ 600+7,190 $ 1200+7,030 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 512KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 200+6,070 $ 400+5,950 $ 600+5,840 $ 1000+5,710 $ 2000+5,590 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 128KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 200+5,550 $ 400+5,430 $ 600+5,320 $ 1000+5,210 $ 2000+5,100 $ Plus de tarifs | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+5,590 $ 9900+5,480 $ 16500+5,370 $ | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 200+8,870 $ 400+7,990 $ 600+7,270 $ 1000+6,770 $ 2000+6,310 $ Plus de tarifs | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 64KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+5,590 $ 9900+5,480 $ 16500+5,370 $ | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 200+5,550 $ 400+5,430 $ 600+5,320 $ 1000+5,210 $ 2000+5,100 $ Plus de tarifs | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Surface Mount | - | ||||||