16-bit Microcontrollers :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
MCU Case Style
=VTLA
1
(20)
(45)
(1)
(1)
(2)
(155)
(2)
(283)
Product Range
(4)
(4)
Device Core
(8)
No. of Bits
(8)
Data Bus Width
(8)
Operating Frequency Max
(8)
CPU Speed
(4)
(4)
Program Memory Size
(4)
(4)
No. of Pins
(8)
IC Case / Package
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 292+4,050 $ | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 64KB | 36Pins | VTLA | 25I/O's | VTLA | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 438+2,510 $ | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 32KB | 36Pins | VTLA | 25I/O's | VTLA | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 365+2,750 $ | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 32KB | 36Pins | VTLA | 25I/O's | VTLA | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 292+3,690 $ | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 36Pins | VTLA | 25I/O's | VTLA | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 438+2,510 $ | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 32KB | 36Pins | VTLA | 25I/O's | VTLA | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 292+4,050 $ | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 64KB | 36Pins | VTLA | 25I/O's | VTLA | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 292+3,690 $ | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MIPS | 64KB | 36Pins | VTLA | 25I/O's | VTLA | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP MC | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 365+2,750 $ | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 32KB | 36Pins | VTLA | 25I/O's | VTLA | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GP | 125°C | PIC24 | Surface Mount | AEC-Q100 | ||||||