16-bit Microcontrollers :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
MCU Family
=HC12
1
(4)
(1)
(2)
(15)
(8)
(63)
(19)
(1)
Product Range
(3)
(4)
Device Core
(15)
Data Bus Width
(15)
MCU Core Size
(15)
Operating Frequency Max
(15)
CPU Speed
(15)
Program Memory Size
(5)
(4)
(6)
No. of Pins
(8)
(7)
IC Case / Package
(7)
(6)
(2)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 420+57,302 $ | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | SCI, SPI | SCI, SPI | 1KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912B32 | 85°C | HC12 | Surface Mount | ||||||
Each | 300+81,240 $ | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 85°C | HC12 | Surface Mount | ||||||
81K2884 RoHS | Each | 300+82,270 $ | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 105°C | HC12 | Surface Mount | |||||
Each | 300+86,150 $ | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 125°C | HC12 | Surface Mount | ||||||
81K2886 RoHS | Each | 300+87,530 $ | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | TQFP | 67I/O's | TQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 85°C | HC12 | Surface Mount | |||||
Each | 420+47,570 $ | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 80Pins | QFP | 48I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 85°C | HC12 | Surface Mount | ||||||
Each | 300+50,480 $ | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 112Pins | LQFP | 68I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 105°C | HC12 | Surface Mount | ||||||
Each | 420+50,820 $ | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 1KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC12B | 105°C | HC12 | Surface Mount | ||||||
40K7549 RoHS | Each | 420+47,810 $ | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 80Pins | QFP | 48I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 125°C | HC12 | Surface Mount | |||||
Each | 420+47,510 $ | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 80Pins | TQFP | 48I/O's | - | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 105°C | HC12 | Surface Mount | ||||||
Each | 260+46,050 $ | - | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 1KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC12B | 85°C | HC12 | Surface Mount | ||||||
Each | 420+53,110 $ | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 32KB | 80Pins | QFP | 63I/O's | QFP | SCI, SPI | SCI, SPI | 1KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912B32 | 125°C | HC12 | Surface Mount | ||||||
Each | 300+46,110 $ | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 6KB | 112Pins | LQFP | 68I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 85°C | HC12 | Surface Mount | ||||||
Each | 300+78,550 $ | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 85°C | HC12 | Surface Mount | ||||||
Each | 300+92,100 $ | HC12 Family 68HC912DX Series Microcontrollers | HC12 | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | Automotive | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 68HC912Dx | 105°C | HC12 | Surface Mount | ||||||