0
0 articles0,00 $

16-bit Microcontrollers :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
68K1081

RoHS

Each
420+33,650 $
-
HCS12 Family S12B Series Microcontrollers
HCS12
16bit
16bit
16 bit
25MHz
25MHz
128KB
80Pins
QFP
59I/O's
QFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
4KB
16Channels
10Bit
2.35V
2.75V
-40°C
S12B
85°C
S12
Surface Mount
-
62K5192

RoHS

Each
420+25,290 $
500+24,780 $
S12B
HCS12 Family S12B Series Microcontrollers
HCS12
16bit
16bit
16 bit
25MHz
25MHz
64KB
80Pins
QFP
59I/O's
QFP
CAN, SCI, SPI
CAN, SCI, SPI
2KB
8Channels
10Bit
2.35V
2.75V
-40°C
S12B
85°C
HCS12
Surface Mount
AEC-Q100
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON