0
0 articles0,00 $

16-bit Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
79AK5155

RoHS

Each
1+11,570 $
10+8,960 $
25+8,310 $
50+7,950 $
100+7,580 $
Plus de tarifs
-
S12 Family S12P Series Microcontrollers
S12
-
-
16 bit
32MHz
-
64KB
48Pins
HVQFN
34I/O's
-
CAN, SCI, SPI
-
4KB
10Channels
12Bit
3.13V
5.5V
-40°C
S12P
125°C
S12
Surface Mount
AEC-Q100
89T6842

RoHS

Each
1300+5,230 $
S12P
S12 Family S12P Series Microcontrollers
HCS12
16bit
16bit
16 bit
32MHz
32MHz
32KB
48Pins
QFN
34I/O's
QFN
CAN, SCI, SPI
CAN, SCI, SPI
2KB
10Channels
12Bit
3.15V
5.5V
-40°C
S12P
105°C
S12
Surface Mount
AEC-Q100
89T6843

RoHS

Each
1300+6,210 $
HCS12
S12 Family S12P Series Microcontrollers
HCS12
16bit
16bit
16 bit
32MHz
32MHz
64KB
48Pins
QFN
34I/O's
QFN
CAN, SCI, SPI
CAN, SCI, SPI
4KB
10Channels
12Bit
3.15V
5.5V
-40°C
S12P
85°C
S12
Surface Mount
AEC-Q100
94T5943

RoHS

Each
1+14,900 $
10+12,890 $
25+11,260 $
50+10,580 $
100+9,190 $
Plus de tarifs
-
S12 Family S12P Series Microcontrollers
HCS12
-
16bit
16 bit
32MHz
-
128KB
80Pins
QFP
64I/O's
-
CAN, SCI, SPI
-
6KB
10Channels
12Bit
3.15V
5.5V
-40°C
S12P
85°C
S12
Surface Mount
AEC-Q100
89T6845

RoHS

Each
1300+6,960 $
S12P
S12 Family S12P Series Microcontrollers
HCS12
16bit
16bit
16 bit
32MHz
32MHz
96KB
48Pins
QFN
34I/O's
QFN
CAN, SCI, SPI
CAN, SCI, SPI
6KB
10Channels
12Bit
3.15V
5.5V
-40°C
S12P
105°C
S12
Surface Mount
AEC-Q100
25AJ2281

RoHS

Each
1+14,920 $
10+13,960 $
25+13,550 $
50+12,230 $
100+11,520 $
Plus de tarifs
-
HCS12 Family S12P Series Microcontrollers
-
16bit
16bit
16 bit
32MHz
32MHz
128KB
80Pins
QFP
64I/O's
QFP
CAN, SCI, SPI
CAN, SCI, SPI
6KB
10Channels
12Bit
3.13V
5.5V
-40°C
S12P
125°C
HCS12
Surface Mount
AEC-Q100
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON